Infineon CY7C1049CV33-12ZSXA

SRAM Chip Async Single 3.3V 4M-Bit 512K x 8 12ns 44-Pin TSOP-II Tray
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY7C1049CV33-12ZSXA.

IHS

Datasheet15 pages22 years ago

iiiC

Factory Futures

CAD Models

Download Infineon CY7C1049CV33-12ZSXA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.68
$ 5.68
Stock
180,323
74,644
74,644
Authorized Distributors
0
6
6
Case/Package
TSOP
TSOP
TSOP
Number of Pins
44
44
44
Memory Type
RAM, SDR, SRAM - Asynchronous
RAM, SDR, SRAM - Asynchronous
RAM, SDR, SRAM - Asynchronous
Density
4 Mb
4 Mb
4 Mb
Address Bus Width
19 b
19 b
19 b
Access Time
12 ns
12 ns
12 ns
Frequency
-
-
-
Interface
Parallel
Parallel
Parallel
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Export Control Classification Number (ECCN) Code3A991.b.2.a
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date2002-04-25
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2017-07-05
LTD Date2018-07-02

Related Parts

Alliance MemoryAS7C34096A-12TIN
AS7C34096A Series 4 Mbit (512 K x 8) 3.3 V 12 ns CMOS Static RAM - TSOP 11-44
3.3V 512K x 8 Asynchronous Static RAM Center Power & GND Pinout
Alliance MemoryAS7C34096A-12TCN
AS7C34096A Series 4-Mbit (512 K x 8) 3.3 V 12 ns CMOS Static RAM - TSOP 11-44
3.3V 512K x 8 Asynchronous Static RAM Center Power & GND Pinout
3.3V 512K x 8 Asynchronous Static RAM Center Power & GND Pinout
Alliance MemoryAS7C34096A-10TIN
AS7C34096A Series 4-Mbit (512 K x 8) 3.3 V 10 ns CMOS Static RAM - TSOP -11-44

Descriptions

Descriptions of Infineon CY7C1049CV33-12ZSXA provided by its distributors.

SRAM Chip Async Single 3.3V 4M-Bit 512K x 8 12ns 44-Pin TSOP-II Tray
IC SRAM 4MBIT PARALLEL 44TSOP II
Standard SRAM, 512KX8, 12ns, CMOS, PDSO44
512K X 8 STANDARD SRAM 12 ns PDSO44

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY7C1049CV3312ZSXA