Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Alliance Memory AS7C34096A-12TCN

AS7C34096A Series 4-Mbit (512 K x 8) 3.3 V 12 ns CMOS Static RAM - TSOP 11-44

$ 8.745
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alliance Memory AS7C34096A-12TCN.

IHS

Datasheet10 pages25 years ago
Datasheet9 pages25 years ago

tccoilparts.com

TME

iiiC

Inventory History

3 month trend:
-99.62%

CAD Models

Download Alliance Memory AS7C34096A-12TCN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.745
$ 7.822
$ 7.822
Stock
192,195
123,060
123,060
Authorized Distributors
6
6
6
Case/Package
TSOP
TSOP
TSOP
Number of Pins
44
44
44
Memory Type
RAM, SDR, SRAM - Asynchronous
RAM, SDR, SRAM - Asynchronous
RAM, SDR, SRAM - Asynchronous
Density
4 Mb
4 Mb
4 Mb
Address Bus Width
19 b
19 b
19 b
Access Time
12 ns
12 ns
12 ns
Frequency
-
-
-
Interface
-
-
-
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) Code3A991.b.2.a
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date2003-06-30
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

4Mb (512K x 8) 512 k x 8 3V 170mA 3.6V Parallel TSOP-44 SMD mount 18.41mm*10.16mm*1mm
4Mb (512K x 8) 512 k x 8 3V 155mA 3.6V Parallel TSOP-44 SMD mount 18.41mm*10.16mm*1mm
3.3V 512K x 8 Asynchronous Static RAM Center Power & GND Pinout
IC SRAM 4MBIT PARALLEL 44TSOP II SRAM - Asynchronous Memory IC 4Mbit Parallel 12 ns 44-TSOP II
Alliance MemoryAS7C34098A-12TIN
AS7C34098A Series 4-Mbit (256 K x 16) 3.3 V 12 ns CMOS Static RAM - TSOP 11-44
SRAM Chip Async Single 3.3V 4M-bit 512K x 8 10ns 44-Pin TSOP-II Tray

Descriptions

Descriptions of Alliance Memory AS7C34096A-12TCN provided by its distributors.

AS7C34096A Series 4-Mbit (512 K x 8) 3.3 V 12 ns CMOS Static RAM - TSOP 11-44
IC SRAM 4MBIT PARALLEL 44TSOP2 / SRAM - Asynchronous Memory IC 4Mbit Parallel 12 ns 44-TSOP2
SRAM Chip Async Single 3.3V 4M-bit 512K x 8 12ns 44-Pin TSOP-II Tray
4Mb, Sram, 512K X8 , 3.3V, 44Pin Tsopii, 12Ns, Commercial Temp, A Die/ Tray |Alliance Memory AS7C34096A-12TCN
High Speed CMOS SRAM 4MB 3.3V 512K x 8 44pin TSOP II
Surface Mount Tray SRAM - Asynchronous SRAM ic memory 83MHz 12ns 4Mb 3.6V
IC,AS7C34096A-12TCN,TSOP-44II, SRAM,12NS,512K X 8,3.3V
4Mb (512K x 8) 512k x 8 3V 150mA 3.6V Parallel SOP SMD
Standard SRAM, 512KX8, 12ns, CMOS, PDSO44
Static Random Access Memory (SRAM)

Manufacturer Aliases

Alliance Memory has several brands around the world that distributors may use as alternate names. Alliance Memory may also be known as the following names:

  • Alliance Memory Inc
  • Alliance
  • ALLIED-SIGNAL INC
  • ALLIANCE MEMORY Datasheet
  • ALLIANCE SEMICONDUCTOR CORP
  • Alliance Memory Semiconductor
  • Aliance Memory
  • Alliance Memory Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • AS7C34096A12TCN