Infineon CY7C1041CV33-12VXC

3A991.B.2.A Surface Mount CY7C1041 Tube ic memory 12GHz 12ns 10.16mm 0.01A
$ 3.61
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY7C1041CV33-12VXC.

IHS

Datasheet14 pages29 years ago

SHENGYU ELECTRONICS

DigiKey

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 3.61
$ 7.14
$ 7.14
Stock
90,716
58,989
58,989
Authorized Distributors
1
1
1
Case/Package
-
-
-
Number of Pins
44
44
44
Memory Type
RAM, SRAM - Asynchronous
RAM, SDR, SRAM - Asynchronous
RAM, SDR, SRAM - Asynchronous
Density
-
4 Mb
4 Mb
Address Bus Width
-
18 b
18 b
Access Time
12 ns
12 ns
12 ns
Frequency
12 GHz
-
-
Interface
Parallel
Parallel
Parallel
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Export Control Classification Number (ECCN) Code3A991.b.2.a
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date2002-03-25
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2007-05-08
LTD Date2007-08-08

Related Parts

CY7C1021CV33 Series 1 Mb (64 K × 16) 3.3 V 10 ns Static RAM - TSOP-44
CY7C1021CV33 Series 1 Mb (64 K x 16) 3.3 V 10 ns Static RAM - SOJ-44
SRAM Chip Async Single 5V 1M-Bit 64K x 16 12ns 44-Pin TSOP-II T/R
64K X 16 HIGH-SPEED CMOS STATIC RAM Standard SRAM, 64KX16, 12ns, CMOS, PDSO44
64K x 16 HIGH-SPEED CMOS STATIC RAM | IC SRAM 1M PARALLEL 44SOJ
IDT71V016SA Series 1 Mb (64 K x 16) 3.3 V SMT CMOS Static RAM - SOJ-44

Descriptions

Descriptions of Infineon CY7C1041CV33-12VXC provided by its distributors.

3A991.B.2.A Surface Mount CY7C1041 Tube ic memory 12GHz 12ns 10.16mm 0.01A
SRAM Chip Async Single 3.3V 4M-Bit 256K x 16 12ns 44-Pin SOJ
Standard SRAM, 256KX16, 12ns, CMOS, PDSO44
256K X 16 STANDARD SRAM 12 ns PDSO44

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY7C1041CV3312VXC