Infineon CY7C1021CV33-12VXE

CY7C1021CV33 Series 1 Mb (64 K x 16) 3.3 V 10 ns Static RAM - SOJ-44
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY7C1021CV33-12VXE.

IHS

Datasheet20 pages6 years ago
Datasheet17 pages29 years ago

SHENGYU ELECTRONICS

Future Electronics

iiiC

DigiKey

CAD Models

Download Infineon CY7C1021CV33-12VXE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.54
$ 2.54
Stock
84,731
174,668
174,668
Authorized Distributors
0
1
1
Case/Package
-
-
-
Number of Pins
44
-
-
Memory Type
RAM, SDR, SRAM - Asynchronous
-
-
Density
1 Mb
-
-
Address Bus Width
16 b
-
-
Access Time
12 ns
12 ns
12 ns
Frequency
12 GHz
-
-
Interface
Parallel
Parallel
Parallel
Min Supply Voltage
2.97 V
2.97 V
2.97 V
Max Supply Voltage
3.63 V
3.63 V
3.63 V

Supply Chain

Export Control Classification Number (ECCN) Code3A991.b.2.b
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date2002-04-09
Lifecycle StatusObsolete (Last Updated: 10 months ago)
LTB Date2018-10-03
LTD Date2019-07-01

Related Parts

SRAM Chip Async Single 3.3V 1M-bit 64K x 16 12ns 44-Pin TSOP-II / IC SRAM 1MBIT 12NS 44TSOP
SRAM Chip Async Single 3.3V 1M-Bit 64K x 16 12ns 44-Pin TSOP-II T/R
SRAM Chip Async Single 3.3V 1M-Bit 64K x 16 12ns 44-Pin SOJ
SRAM Chip Async Single 3.3V 1M-Bit 128K x 8 12ns 32-Pin TSOP-II
CY7C1021BNV33 Series 1-Mbit (64 K x 16) 3 to 3.6 V 15 ns Static RAM - TSOP II-44
IDT71V016SA Series 1 Mb (64 K x 16) 3.3 V SMT CMOS Static RAM - SOJ-44

Descriptions

Descriptions of Infineon CY7C1021CV33-12VXE provided by its distributors.

CY7C1021CV33 Series 1 Mb (64 K x 16) 3.3 V 10 ns Static RAM - SOJ-44
SRAM Chip Async Single 3.3V 1M-bit 64K x 16 12ns Automotive 44-Pin SOJ Tube
1-MBIT STATIC RAM Standard SRAM, 64KX16, 12ns, CMOS, PDSO44
64K X 16 STANDARD SRAM 12 ns PDSO44
SRAM - ASYNCHRONOUS MEMORY IC 1M

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY7C1021CV3312VXE