Infineon CY7C1041BNL-15ZXC

SRAM Chip Async Single 5V 4M-Bit 256K x 16 15ns 44-Pin TSOP-II Tray
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY7C1041BNL-15ZXC.

IHS

Datasheet15 pages19 years ago

Augswan

Factory Futures

Future Electronics

iiiC

CAD Models

Download Infineon CY7C1041BNL-15ZXC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.8
$ 5.8
Stock
71,940
51,978
51,978
Authorized Distributors
0
5
5
Case/Package
TSOP
TSOP
TSOP
Number of Pins
44
44
44
Memory Type
RAM, SDR, SRAM - Asynchronous
RAM, SDR, SRAM - Asynchronous
RAM, SDR, SRAM - Asynchronous
Density
4 Mb
4 Mb
4 Mb
Address Bus Width
18 b
18 b
18 b
Access Time
15 ns
15 ns
15 ns
Frequency
-
-
-
Interface
Parallel
Parallel
Parallel
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Export Control Classification Number (ECCN) Code3A991.b.2.a
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date2006-03-14
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2016-07-06
LTD Date2017-01-02

Related Parts

Alliance MemoryAS7C4098A-15TCN
AS7C4098A Series 4-Mbit (256 K x 16) 5 V 15 ns CMOS Static RAM - TSOP 11-44
Alliance MemoryAS7C4098A-12TIN
AS7C4098A Series 4-Mbit (256 K x 16) 5 V 12 ns CMOS Static RAM - TSOP 11-44
Alliance MemoryAS7C4098A-12TCN
AS7C4098A Series 4-Mbit (256 K x 16) 5 V 12 ns CMOS Static RAM - TSOP 11-44
256K x 16 HIGH-SPEED CMOS STATIC RAM | IC SRAM 4M PARALLEL 44TSOP II
SRAM Chip Async Single 5V 4M-bit 256K x 16 12ns Automotive 44-Pin TSOP-II T/R
CY62146E Series 4 Mb (256 K x 16) 4.5 - 5.5 V 45 ns Static RAM - TSOP-44

Descriptions

Descriptions of Infineon CY7C1041BNL-15ZXC provided by its distributors.

SRAM Chip Async Single 5V 4M-Bit 256K x 16 15ns 44-Pin TSOP-II Tray
IC SRAM 4MBIT PARALLEL 44TSOP II / SRAM - Asynchronous Memory IC 4Mbit Parallel 15 ns 44-TSOP II
Asynchronous Obsolete 3-STATE 2006 SRAM Memory 0C~70C TA 5V 4Mb 190mA
IC SRAM 4MBIT PARALLEL 44TSOP II
Standard SRAM, 256KX16, 15ns, CMOS, PDSO44
256K X 16 STANDARD SRAM 15 ns PDSO44

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY7C1041BNL15ZXC