Infineon CY62146ELL-45ZSXI

CY62146E Series 4 Mb (256 K x 16) 4.5 - 5.5 V 45 ns Static RAM - TSOP-44
$ 6.07
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY62146ELL-45ZSXI.

IHS

Datasheet18 pages5 years ago

Farnell

element14 APAC

Factory Futures

Future Electronics

Inventory History

3 month trend:
-2.91%

Supply Chain

Country of OriginMainland China, Philippines, Taiwan
Export Control Classification Number (ECCN) Code3A991.B.2.A
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date2006-05-29
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

SRAM Chip Async Single 5V 4M-Bit 256K x 16 45ns 44-Pin TSOP-II
CY62146ESL Series 4 Mb (256 K x 16) 2.5 /3.3 /5 V 45 ns Static RAM - TSOP-44
CY62147EV30 Series 4 Mb (256 K x 16) 2.2 - 3.6 V 45 ns Static RAM - TSOP-44
CY62146ESL Series 4 Mb (256 K x 16) 45 ns SMT Static RAM - TSOP-44
SRAM Chip Async Single 5V 4M-Bit 512K x 8 45ns 32-Pin TSOP-II
Alliance MemoryAS6C4016-55ZIN
AS6C4016 Series 4-Mbit (256 K x 16) 3 V 55 ns CMOS Static RAM - TSOP 11-44

Descriptions

Descriptions of Infineon CY62146ELL-45ZSXI provided by its distributors.

CY62146E Series 4 Mb (256 K x 16) 4.5 - 5.5 V 45 ns Static RAM - TSOP-44
SRAM Chip Async Single 5V 4M-bit 256K x 16 45ns 44-Pin TSOP-II Tray
Sram, 4Mbit, 256Kx16Bit, 45Ns, Tsopii-44; Memory Size:4Mbit; Sram Memory Configuration:256K X 16Bit; Supply Voltage Range:4.5V To 5.5V; Memory Case Style:Tsop-Ii; No. Of Pins:44Pins; Access Time:45Ns; Operating Temperature Min:-40°C;rohs Compliant: Yes |Cypress Infineon Technologies CY62146ELL-45ZSXI

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY62146ELL-45ZSXI.
  • CY62146ELL45ZSXI
  • SP005644427