Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Alliance Memory AS7C4098A-15TCN

AS7C4098A Series 4-Mbit (256 K x 16) 5 V 15 ns CMOS Static RAM - TSOP 11-44
$ 7.845
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alliance Memory AS7C4098A-15TCN.

IHS

Datasheet11 pages24 years ago
Datasheet11 pages24 years ago

TME

Inventory History

3 month trend:
-87.42%

CAD Models

Download Alliance Memory AS7C4098A-15TCN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.845
$ 8.742
$ 8.742
Stock
86,207
75,924
75,924
Authorized Distributors
6
5
5
Case/Package
TSOP
TSOP
TSOP
Number of Pins
44
-
-
Memory Type
RAM, SDR, SRAM - Asynchronous
RAM, SDR, SRAM - Asynchronous
RAM, SDR, SRAM - Asynchronous
Density
4 Mb
4 Mb
4 Mb
Address Bus Width
18 b
18 b
18 b
Access Time
15 ns
15 ns
15 ns
Frequency
-
-
-
Interface
-
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) Code3A991.b.2.a
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date2004-11-08
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

256K x 16 HIGH-SPEED CMOS STATIC RAM | IC SRAM 4M PARALLEL 44TSOP II
SRAM Chip Async Single 5V 4M-Bit 256K x 16 45ns 44-Pin TSOP-II
4Mb, High-Speed, Low Power, Async, 256K x 16, 5v, 44 Pin TSOP II, Leadfree
CY62146E Series 4 Mb (256 K x 16) 4.5 - 5.5 V 45 ns Static RAM - TSOP-44
Alliance MemoryAS7C4096A-12TIN
SRAM Chip Async Single 5V 4M-Bit 512K x 8 12ns 44-Pin TSOP-II
CY7C1041BN Series 4 Mb (256 K x 16) 5 V 2 ns Static RAM - TSOP-44

Descriptions

Descriptions of Alliance Memory AS7C4098A-15TCN provided by its distributors.

AS7C4098A Series 4-Mbit (256 K x 16) 5 V 15 ns CMOS Static RAM - TSOP 11-44
SRAM Chip Async Single 5V 4M-bit 256K x 16 15ns 44-Pin TSOP-II Tray
Sram, 4Mb, 256K X 16, 5V, 44Pin Tsop Ii, 15Ns, Commercial Temp, A Die/ Tray |Alliance Memory AS7C4098A-15TCN
Surface Mount Tray SRAM - Asynchronous SRAM ic memory 15ns 4Mb 5.5V 70C
4Mb (256K x 16) 256 k x 16 4.5V 140mA 5.5V Parallel SOP SMD mount
Standard SRAM, 256KX16, 15ns, CMOS, PDSO44
IC SRAM 4MBIT PARALLEL 44TSOP2

Manufacturer Aliases

Alliance Memory has several brands around the world that distributors may use as alternate names. Alliance Memory may also be known as the following names:

  • Alliance Memory Inc
  • Alliance
  • ALLIED-SIGNAL INC
  • ALLIANCE MEMORY Datasheet
  • ALLIANCE SEMICONDUCTOR CORP
  • Alliance Memory Semiconductor
  • Aliance Memory
  • Alliance Memory Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • AS7C4098A15TCN