Infineon CY7C1021BN-15ZXI

SRAM Chip Async Single 5V 1M-Bit 64K x 16 15ns 44-Pin TSOP-II
$ 1.61
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY7C1021BN-15ZXI.

IHS

Datasheet14 pages15 years ago

SHENGYU ELECTRONICS

Arrow Electronics

DigiKey

Future Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.61
$ 2.735
$ 2.735
Stock
73,563
75,989
75,989
Authorized Distributors
1
6
6
Case/Package
TSOP
TSOP
TSOP
Number of Pins
44
44
44
Memory Type
RAM, SRAM - Asynchronous
RAM, SDR, SRAM - Asynchronous
RAM, SDR, SRAM - Asynchronous
Density
1 Mb
1 Mb
1 Mb
Address Bus Width
16 b
16 b
16 b
Access Time
15 ns
15 ns
15 ns
Frequency
15 GHz
-
-
Interface
Parallel
Parallel
Parallel
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Export Control Classification Number (ECCN) Code3A991.b.2.b
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date2006-02-20
Lifecycle StatusObsolete (Last Updated: 10 months ago)
LTB Date2011-12-29
LTD Date2012-04-01

Related Parts

SRAM Chip Async Single 5V 1M-Bit 64K x 16 15ns 44-Pin TSOP-II Tray
SRAM Chip Async Single 5V 1M-bit 64K x 16 15ns Automotive 44-Pin TSOP-II
SRAM Chip Async Single 5V 1M-Bit 64K x 16 15ns 44-Pin TSOP-II Tray
64K X 16 HIGH-SPEED CMOS STATIC RAM Standard SRAM, 64KX16, 12ns, CMOS, PDSO44
SRAM Chip Async Single 5V 1M-Bit 64K x 16 12ns 44-Pin TSOP-II Tube
SRAM Chip Async Single 5V 1M-Bit 64K x 16 12ns 44-Pin TSOP-II T/R

Descriptions

Descriptions of Infineon CY7C1021BN-15ZXI provided by its distributors.

SRAM Chip Async Single 5V 1M-Bit 64K x 16 15ns 44-Pin TSOP-II
R-PDSO-G44 Surface Mount Tube 64KX16 ic memory 15ns 10.16mm 1048576bit 4.5V
IC SRAM 1MBIT PARALLEL 44TSOP II
Standard SRAM, 64KX16, 15ns, CMOS, PDSO44
64K X 16 STANDARD SRAM 15 ns PDSO44

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY7C1021BN15ZXI