Renesas 71016S15PHG

SRAM Chip Async Single 5V 1M-Bit 64K x 16 15ns 44-Pin TSOP-II Tray
$ 3.411
Production

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas 71016S15PHG.

IHS

Datasheet0 pages0 years ago

Renesas

Integrated Device Technology

SHENGYU ELECTRONICS

RS (Formerly Allied Electronics)

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 15, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion - Jun 2, 2020
Verification

Inventory History

3 month trend:
-15.47%

Alternate Parts

Price @ 1000
$ 3.411
$ 1.53
$ 1.53
Stock
141,664
209,931
209,931
Authorized Distributors
6
2
2
Case/Package
TSOP
TSOP
TSOP
Number of Pins
44
44
44
Memory Type
CMOS
RAM, SRAM - Asynchronous
RAM, SRAM - Asynchronous
Density
1 Mb
1 Mb
1 Mb
Address Bus Width
16 b
16 b
16 b
Access Time
12 ns
15 ns
15 ns
Frequency
-
15 GHz
15 GHz
Interface
-
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Country of AssemblyTAIWAN
Country of FabricationTAIWAN, UNITED STATES
Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date1996-08-01
Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusActive (Last Updated: 2 weeks ago)

Related Parts

SRAM Chip Async Single 5V 1M-bit 64K x 16 15ns Automotive 44-Pin TSOP-II
CY7C1021BN Series 1-Mbit (64K x 16) 5 V 15 ns Static RAM - TSOP II-44
Alliance MemoryAS7C1026C-15TIN
AS7C1026C Series 1-Mbit (64 K x 16) 5 V 15 ns CMOS Static RAM - TSOP -11-44
SRAM Chip Async Single 5V 1M-bit 64K x 16 15ns Automotive 44-Pin TSOP-II T/R
SRAM Chip Async Single 5V 1M-Bit 64K x 16 15ns 44-Pin TSOP-II
64K X 16 HIGH-SPEED CMOS STATIC RAM Standard SRAM, 64KX16, 12ns, CMOS, PDSO44

Descriptions

Descriptions of Renesas 71016S15PHG provided by its distributors.

SRAM Chip Async Single 5V 1M-Bit 64K x 16 15ns 44-Pin TSOP-II Tray
Asynchronous Active GULL WING 3-STATE (Memory Format) Memory 70C 5.5V 1Mb 180mA
5.0V 64K x 16 Asynchronous Static RAM
71016 - STATIC RAM 1 MEG (64K X
IC SRAM 1MBIT PARALLEL 44TSOP II
Standard SRAM, 64KX16, 15ns, CMOS, PDSO44
Renesas Electronics 71016S15PHG SRAM
RS APAC

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • Renesas Technology America
  • RENESES
  • RENESASTEC
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENEASAS
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENESAS/M