Infineon CY7C1021BN-15ZSXET

SRAM Chip Async Single 5V 1M-Bit 64K x 16 15ns 44-Pin TSOP-II T/R
$ 3.47
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY7C1021BN-15ZSXET.

IHS

Datasheet16 pages16 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 3.47
$ 3.47
Stock
87,650
113,030
Authorized Distributors
2
4
Case/Package
TSOP
TSOP
Number of Pins
44
44
Memory Type
RAM, SDR, SRAM - Asynchronous
RAM, SDR, SRAM - Asynchronous
Density
1 Mb
1 Mb
Address Bus Width
16 b
16 b
Access Time
15 ns
15 ns
Frequency
-
-
Interface
Parallel
Parallel
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Export Control Classification Number (ECCN) Code3A991.b.2.b
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date2006-02-20
Lifecycle StatusObsolete (Last Updated: 6 months ago)
LTB Date2019-10-02
LTD Date2020-06-29

Related Parts

SRAM Chip Async Single 5V 1M-Bit 64K x 16 15ns 44-Pin TSOP-II Tray
SRAM Chip Async Single 5V 1M-bit 64K x 16 15ns Automotive 44-Pin TSOP-II
Alliance MemoryAS7C1026C-15TIN
AS7C1026C Series 1-Mbit (64 K x 16) 5 V 15 ns CMOS Static RAM - TSOP -11-44
SRAM Chip Async Single 5V 1M-Bit 64K x 16 15ns 44-Pin TSOP-II Tray
SRAM Chip Async Single 5V 1M-bit 64K x 16 15ns Automotive 44-Pin TSOP-II T/R
64K X 16 HIGH-SPEED CMOS STATIC RAM Standard SRAM, 64KX16, 12ns, CMOS, PDSO44

Descriptions

Descriptions of Infineon CY7C1021BN-15ZSXET provided by its distributors.

SRAM Chip Async Single 5V 1M-Bit 64K x 16 15ns 44-Pin TSOP-II T/R
1Mb £¨64K x 16£© 64 k x 16 4.5V 130mA 5.5V Parallel TSOP-44
Asynchronous Obsolete 3-STATE 2010 SRAM Memory -40C~125C TA 5V 1Mb 130mA
TSOP-44 Pre-ordered Products ROHS
IC SRAM 1MBIT PARALLEL 44TSOP II
Standard SRAM, 64KX16, 15ns, CMOS, PDSO44

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY7C1021BN15ZSXET