Infineon CY7C09369V-9AC

Dual-Port SRAM, 16KX18, 9ns, CMOS, PQFP100, PLASTIC, MS-026, TQFP-100
$ 18.88
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY7C09369V-9AC.

IHS

Datasheet19 pages22 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 18.88
$ 31.24
Stock
80,108
61,434
Authorized Distributors
1
1
Case/Package
LFQFP
LFQFP
Number of Pins
100
100
Memory Type
-
RAM, SDR, SRAM
Density
288 kb
288 kb
Address Bus Width
28 b
14 b
Access Time
9 ns
9 ns
Frequency
40 MHz
40 MHz
Interface
Parallel
Parallel
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Export Control Classification Number (ECCN) Code3A991.b.2.b
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date1997-11-06
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2007-07-08
LTD Date2007-07-11

Related Parts

SRAM Chip Sync Dual 3.3V 288K-Bit 32K x 9-Bit 25ns/12ns 100-Pin TQFP Tray
SRAM Chip Async Dual 3.3V 256K-Bit 16K x 16 25ns 100-Pin TQFP Tray
256Kb £¨16K x 16£© 16 k x 16 3V 140mA 3.6V Parallel 16bit QFP 14mm*14mm*1.4mm
SRAM Chip Async Dual 3.3V 256K-Bit 16K x 16 25ns 100-Pin TQFP Tray
Dual Port, Asynchronous Memory IC 256Kbit Parallel 20 ns 80-TQFP (14x14)

Descriptions

Descriptions of Infineon CY7C09369V-9AC provided by its distributors.

Dual-Port SRAM, 16KX18, 9ns, CMOS, PQFP100, PLASTIC, MS-026, TQFP-100
SRAM Chip Sync Dual 3.3V 288K-Bit 16K x 18 20ns/9ns 100-Pin TQFP
16K X 18 DUAL-PORT SRAM 9 ns PQFP100

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY7C09369V9AC