Infineon CY7C0251-15AC

Multi-Port SRAM, 8KX18, 15ns, CMOS, PQFP100
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY7C0251-15AC.

IHS

Datasheet21 pages21 years ago

DigiKey

Sierra IC

Alternate Parts

Price @ 1000
$ 18.77
Stock
109,348
49,357
Authorized Distributors
0
1
Case/Package
LFQFP
LFQFP
Number of Pins
100
100
Memory Type
RAM, SRAM
RAM, SDR, SRAM
Density
144 kb
144 kb
Address Bus Width
13 b
13 b
Access Time
15 ns
15 ns
Frequency
15 GHz
15 GHz
Interface
Parallel
Parallel
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date1995-03-01
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2007-07-08
LTD Date2007-07-11

Related Parts

InfineonCY7C024-15AC
S-PQFP-G100 Surface Mount Tray 4KX16 ic memory 15ns 14mm 65536bit 4.5V
SRAM Chip Async Dual 5V 72K-Bit 8K x 9-Bit 15ns 80-Pin TQFP Tray
SRAM Chip Async Dual 5V 128K-Bit 8K x 16 15ns 100-Pin TQFP
SRAM Chip Async Dual 5V 72K-Bit 4K x 18 25ns 100-Pin TQFP
Surface Mount Tray 1MX18 SRAM - Synchronous SDR ic memory 200MHz 3ns 14mm 18874368bit
SRAM Chip Sync Single 3.3V 4.5M-bit 128K x 36 8ns 100-Pin TQFP Tray

Descriptions

Descriptions of Infineon CY7C0251-15AC provided by its distributors.

Multi-Port SRAM, 8KX18, 15ns, CMOS, PQFP100
8K X 18 DUAL-PORT SRAM 15 ns PQFP100
IC SRAM 144K PARALLEL 100TQFP
IC SRAM 144KBIT 15NS 100TQFP
5V 8K X 18 DPSRAM

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY 7C025115AC
  • CY7C025115AC