Infineon CY7C0241-25AXC

SRAM Chip Async Dual 5V 72K-Bit 4K x 18 25ns 100-Pin TQFP
$ 11.71
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY7C0241-25AXC.

IHS

Datasheet20 pages15 years ago

SHENGYU ELECTRONICS

Future Electronics

Arrow Electronics

iiiC

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 11.71
$ 12.16
Stock
115,846
137,115
Authorized Distributors
1
1
Case/Package
LFQFP
LFQFP
Number of Pins
100
100
Memory Type
RAM, SDR, SRAM
-
Density
72 kb
72 kb
Address Bus Width
12 b
24 b
Access Time
25 ns
25 ns
Frequency
25 GHz
-
Interface
Parallel
Parallel
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date1995-03-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2011-02-09
LTD Date2011-08-08

Related Parts

S-PQFP-G100 Surface Mount Tray 4KX16 ic memory 25ns 14mm 65536bit 4.5V
SRAM Chip Async Dual 5V 72K-Bit 4K x 18 25ns 100-Pin TQFP
4K x 16/18 and 8K x 16/18 Dual-Port Static RAM with SEM, INT, BUSY
Renesas7024L15PFG
SRAM - Dual Port, Asynchronous Memory IC 64Kb (4K x 16) Parallel 15ns 100-TQFP (
Asynchronous Active GULL WING 3-STATE (Memory Format) Memory 70C 5.5V 64kb 260mA
SRAM Chip Async Dual 3.3V 64K-Bit 4K x 16 20ns 100-Pin TQFP Tray

Descriptions

Descriptions of Infineon CY7C0241-25AXC provided by its distributors.

SRAM Chip Async Dual 5V 72K-Bit 4K x 18 25ns 100-Pin TQFP
Asynchronous Obsolete 3-STATE 2004 SRAM Memory 0C~70C TA 5V 72kb 250mA
IC SRAM 72KBIT 25NS 4.5~5.5V 0~70℃ LQFP-100 Pb-Free
72Kbit 4 k x 18 4.5V 250mA 5.5V Parallel QFP
Multi-Port SRAM, 4KX18, 25ns, CMOS, PQFP100
IC SRAM 72KBIT PARALLEL 100TQFP

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY7C024125AXC