Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon CY7C145-15AXC

SRAM Chip Async Dual 5V 72K-Bit 8K x 9-Bit 15ns 80-Pin TQFP Tray
$ 17.85
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY7C145-15AXC.

IHS

Datasheet23 pages15 years ago

SHENGYU ELECTRONICS

Future Electronics

DigiKey

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 17.85
$ 22.49
Stock
109,745
134,161
Authorized Distributors
1
1
Case/Package
LQFP
LQFP
Number of Pins
80
80
Memory Type
RAM, SDR, SRAM
RAM, SRAM
Density
72 kb
144 kb
Address Bus Width
26 b
28 b
Access Time
15 ns
15 ns
Frequency
15 GHz
15 GHz
Interface
-
-
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date1996-11-01
Lifecycle StatusObsolete (Last Updated: 2 years ago)
LTB Date2012-04-04
LTD Date2012-07-02

Related Parts

SRAM Chip Async Dual 5V 64K-Bit 8K x 8 15ns 64-Pin TQFP Tray
SRAM Chip Async Dual 5V 64K-Bit 8K x 8 15ns 64-Pin TQFP Tray
S-PQFP-G100 Surface Mount Tray 4KX16 ic memory 15ns 14mm 65536bit 4.5V
Renesas7005L15PFG
64Kb (8K x 8) 8k x 8 4.5V 260mA 5.5V Parallel TQFP-64 SMD 14mm × 14mm × 1.4mm
Renesas7024L15PFG
SRAM - Dual Port, Asynchronous Memory IC 64Kb (4K x 16) Parallel 15ns 100-TQFP (
Asynchronous Active GULL WING 3-STATE (Memory Format) Memory 70C 5.5V 64kb 260mA

Descriptions

Descriptions of Infineon CY7C145-15AXC provided by its distributors.

SRAM Chip Async Dual 5V 72K-Bit 8K x 9-Bit 15ns 80-Pin TQFP Tray
Asynchronous Obsolete 3-STATE 1996 SRAM Memory 0C~70C TA 5V 72kb 220mA
IC SRAM 72KBIT PARALLEL 80TQFP "SRAM - Dual Port, Asynchronous Memory IC 72Kbit Parallel 15 ns 80-TQFP (14x14)"
Multi-Port SRAM, 8KX9, 15ns, CMOS, PQFP80
IC SRAM 72KBIT PARALLEL 80TQFP

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA