Infineon CY7C024-25AXI

4K x 16/18 and 8K x 16/18 Dual-Port Static RAM with SEM, INT, BUSY
$ 21.38
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY7C024-25AXI.

IHS

Datasheet20 pages15 years ago

Future Electronics

Arrow Electronics

iiiC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 21.38
$ 19.03
Stock
139,389
198,008
Authorized Distributors
1
1
Case/Package
LFQFP
LFQFP
Number of Pins
100
-
Memory Type
RAM, SDR, SRAM
-
Density
64 kb
-
Address Bus Width
12 b
-
Access Time
25 ns
25 ns
Frequency
25 GHz
-
Interface
-
-
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date1995-03-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2011-02-09
LTD Date2011-08-08

Related Parts

4K x 16/18 and 8K x 16/18 Dual-Port Static RAM with SEM, INT, BUSY
CY7C024E Series Dual-Port Static Ram With Sem Int Busy SMT Dual Port - TQFP-100
SRAM Chip Async Dual 5V 72K-Bit 4K x 18 25ns 100-Pin TQFP
Renesas7024L15PFG
SRAM - Dual Port, Asynchronous Memory IC 64Kb (4K x 16) Parallel 15ns 100-TQFP (
Asynchronous Active GULL WING 3-STATE (Memory Format) Memory 70C 5.5V 64kb 260mA
SRAM - Dual Port, Asynchronous Memory IC 64Kb (4K x 16) Parallel 20ns 100-TQFP (14x14)

Descriptions

Descriptions of Infineon CY7C024-25AXI provided by its distributors.

4K x 16/18 and 8K x 16/18 Dual-Port Static RAM with SEM, INT, BUSY
SRAM Chip Async Dual 5V 64K-Bit 4K x 16 25ns 100-Pin TQFP
Asynchronous Obsolete 3-STATE 2004 SRAM Memory -40C~85C TA 5V 64kb 290mA
Memory 64Kbit 4k x 16 4.5V-5.5V 290mA Parallel QFP SMD
IC SRAM 64KBIT PARALLEL 100TQFP / SRAM - Dual Port, Asynchronous Memory IC 64Kbit Parallel 25 ns 100-TQFP (14x14)
Multi-Port SRAM, 4KX16, 25ns, CMOS, PQFP100
4K X 16 DUAL-PORT SRAM 25 ns PQFP100
IC SRAM 64KBIT PARALLEL 100TQFP

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY7C02425AXI