Infineon CY7C0241-25AC

Dual-Port SRAM, 4KX18, 25ns, CMOS, PQFP100, PLASTIC, TQFP-100
$ 12.16
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY7C0241-25AC.

IHS

Datasheet21 pages21 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 12.16
$ 11.71
Stock
141,853
120,298
Authorized Distributors
1
1
Case/Package
LFQFP
LFQFP
Number of Pins
100
100
Memory Type
-
RAM, SDR, SRAM
Density
72 kb
72 kb
Address Bus Width
24 b
12 b
Access Time
25 ns
25 ns
Frequency
-
25 GHz
Interface
Parallel
Parallel
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date1995-03-01
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2007-08-07
LTD Date2007-11-07

Descriptions

Descriptions of Infineon CY7C0241-25AC provided by its distributors.

Dual-Port SRAM, 4KX18, 25ns, CMOS, PQFP100, PLASTIC, TQFP-100
72Kbit 4 k x 18 4.5V 250mA 5.5V Parallel QFP
4K X 18 DUAL-PORT SRAM 25 ns PQFP100
IC SRAM 72KBIT PARALLEL 100TQFP
554-BALL CABGA SMART SOCKET FOR

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY7C024125AC