Infineon CY7B9940V-5AXC

CY7B9940V Series 10 Output 3.3 V 100 MHz PLL Clock Buffer SMT - TQFP-44
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY7B9940V-5AXC.

IHS

Datasheet16 pages22 years ago

Upverter

Factory Futures

Inventory History

3 month trend:
-14.29%

CAD Models

Download Infineon CY7B9940V-5AXC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 29.02
$ 29.02
Stock
110,831
76,649
76,649
Authorized Distributors
1
1
1
Case/Package
LQFP
LQFP
LQFP
Number of Pins
44
44
44
Number of Circuits
1
1
1
Logic Function
-
-
-
Max Frequency
200 MHz
200 MHz
200 MHz
Quiescent Current
-
-
-
Min Supply Voltage
2.97 V
2.97 V
2.97 V
Max Supply Voltage
3.63 V
3.63 V
3.63 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2001-07-09
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

InfineonCY7B995AXC
PLL Based Clock Driver, 7B Series, 8 True Output(s), 0 Inverted Output(s), PQFP44
InfineonCY7B9950AXI
PLL Based Clock Driver, 7B Series, 8 True Output(s), 0 Inverted Output(s), PQFP32
PLL Based Clock Driver, 7B Series, 10 True Output(s), 0 Inverted Output(s), PQFP52
Renesas87949AYILF
Low Skew Clock Driver, 87949 Series, 15 True Output(s), 0 Inverted Output(s), PQFP52
Programmable PLL Clock Generator Triple 32-Pin TQFP Tube
Renesas87016AYLF
Low Skew Clock Driver, 87016 Series, 16 True Output(s), 0 Inverted Output(s), QCC16

Descriptions

Descriptions of Infineon CY7B9940V-5AXC provided by its distributors.

CY7B9940V Series 10 Output 3.3 V 100 MHz PLL Clock Buffer SMT - TQFP-44
7B SERIES PLL BASED CLOCK DRIVER 8 TRUE OUTPUT(S) 0 INVERTED OUTPUT(S) PQFP44
Zero Delay PLL Clock Buffer Single 24MHz to 200MHz 44-Pin TQFP
Gold Tin QUAD Obsolete GULL WING Fanout Buffer (Distribution), Zero Delay Buffer IC 8Weeks 0C~70C 0.5ns 0.8mm
Phase Locked Loops - PLL 3.3V 200MHz 10 COM Not Programable
IC CLK BUFF 10OUT 200MHZ 44LQFP

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY7B9940V5AXC