Renesas 5V9885TPFGI

Programmable PLL Clock Generator Triple 32-Pin TQFP Tube
$ 17.684
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas 5V9885TPFGI.

Renesas

Datasheet40 pages15 years ago

IHS

Integrated Device Technology

Farnell

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-1.42%

CAD Models

Download Renesas 5V9885TPFGI symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date2010-06-03
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2022-07-19
LTD Date2023-01-19
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 months ago)

Related Parts

InfineonCY29653AXC
PLL Based Clock Driver, 29653 Series, 8 True Output(s), 0 Inverted Output(s), PQFP32
InfineonCY29350AXI
PLL Clock Driver Single 32-Pin TQFP
Renesas87931BYILF
PLL Based Clock Driver, 87931 Series, 6 True Output(s), 0 Inverted Output(s), PQFP32

Descriptions

Descriptions of Renesas 5V9885TPFGI provided by its distributors.

Programmable PLL Clock Generator Triple 32-Pin TQFP Tube
Processor Specific Clock Generator, 500MHz, CMOS, PQFP32
3.3V EEPROM Programmable Clock Generator
Clock Generator, 500Mhz, Tqfp-32; Clock Ic Type:clock Generator; Frequency:500Mhz; No. Of Outputs:6Outputs; Supply Voltage Min:3V; Supply Voltage Max:3.6V; Clock Ic Case Style:tqfp; No. Of Pins:32Pins; Operating Temperature Rohs Compliant: Yes

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • Renesas Technology America
  • RENESES
  • RENESASTEC
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENEASAS
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENESAS/M