What’s new: Find the right parts faster with our redesigned experience

Learn more

Infineon CY7B9945V-2AXC

IC CLK BUFF 11OUT 200MHZ 52LQFP "Clock Buffer, Fanout Distribution IC 200MHz 1 52-LQFP"
$ 23.44
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY7B9945V-2AXC.

IHS

Datasheet18 pages23 years ago

Upverter

Factory Futures

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Infineon CY7B9945V-2AXC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 23.44
$ 20.58
$ 20.58
Stock
89,293
148,178
148,178
Authorized Distributors
4
1
1
Case/Package
LQFP
LQFP
LQFP
Number of Pins
52
52
52
Number of Circuits
2
2
2
Logic Function
-
-
-
Max Frequency
200 MHz
-
-
Quiescent Current
-
-
-
Min Supply Voltage
2.97 V
2.97 V
2.97 V
Max Supply Voltage
3.63 V
3.63 V
3.63 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2002-09-05
Lifecycle StatusObsolete (Last Updated: 7 months ago)
LTB Date2018-01-06
LTD Date2018-07-02

Related Parts

InfineonCY7B995AXC
PLL Based Clock Driver, 7B Series, 8 True Output(s), 0 Inverted Output(s), PQFP44
InfineonCY7B995AXI
7B SERIES PLL BASED CLOCK DRIVER 8 TRUE OUTPUT(S) 0 INVERTED OUTPUT(S) PQFP44
PLL Based Clock Driver, 7B Series, 8 True Output(s), 0 Inverted Output(s), PQFP44

Descriptions

Descriptions of Infineon CY7B9945V-2AXC provided by its distributors.

IC CLK BUFF 11OUT 200MHZ 52LQFP "Clock Buffer, Fanout Distribution IC 200MHz 1 52-LQFP"
PLL Based Clock Driver, 7B Series, 10 True Output(s), 0 Inverted Output(s), PQFP52
Clock Buffer, 24 MHz to 200 MHz, 11 Outputs, 2.97 V to 3.63 V, 52 Pins, TQFP
PLL Clock Buffer Single 24MHz to 200MHz 52-Pin TQFP
High Speed Multi-phase PLL Clock Buffer

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY7B9945V2AXC