Infineon CY7B951-SXC

ROHS3Compliant GULL WING Full 2004 Transceiver 0C~70C 5V 2.667mm 50mA
$ 35.48
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY7B951-SXC.

IHS

Datasheet17 pages22 years ago

Factory Futures

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Infineon CY7B951-SXC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 35.48
$ 14.78
$ 14.78
Stock
87,435
143,860
143,860
Authorized Distributors
1
1
1
Case/Package
SOP
SOP
SOP
Number of Pins
24
24
24
Logic Function
-
-
-
Interface
-
-
-
Number of Drivers
-
-
-
Number of Receivers
1
-
-
Data Rate
-
-
-
Min Supply Voltage
4.5 V
-
-
Max Supply Voltage
5.5 V
-
-

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1994-05-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2014-01-01
LTD Date2014-06-30

Related Parts

Analog DevicesADM3251EARWZ
Single Transmitter/Receiver RS-232 20-Pin SOIC W Tube
Analog DevicesADM3251EARWZ-REEL
110mA EIA/TIA-232-E,RS-232,Single-Ended 1 1 4.5V 135ns,190ns 5.5V 460Kbps SOIC-20 , 2.35mm
MicrochipMCP2210-I/SO
MCP2210 Series 5.5 V 8 Channel USB to SPI Protocol Converter SMT - SOIC-20
MicrochipMCP2515-I/SO
MCP2515 Series 5.5 V 1 Mb/s Stand Alone SPI Interface CAN Controller- SOIC-18
MicrochipMCP2200-I/SO
USB 2.0 to UART Protocol Converter with GPIO UART Interface 3.3V/5V 20-Pin SOIC W Tube
Analog DevicesADM2587EBRWZ
Single Transmitter/Receiver RS-422/RS-485 20-Pin SOIC W Tube

Descriptions

Descriptions of Infineon CY7B951-SXC provided by its distributors.

ROHS3Compliant GULL WING Full 2004 Transceiver 0C~70C 5V 2.667mm 50mA
Physical Layer Devices SONET SDH ATM OC 1/3 Clk Recovery COM
ATM Transceiver 1TX 1RX 24-Pin SOIC
ATM/SONET/SDH Transceiver, 1-Func, BICMOS, PDSO24
IC TRANSCEIVER FULL 1/1 24SOIC
LOCAL AREA NETWORK ATM TRANSCEIVER<AZ

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY7B951SXC