Infineon CY62256VLL-70ZXI

IC SRAM 256KBIT PAR 28TSOP I / SRAM - Asynchronous Memory IC 256Kbit Parallel 70 ns 28-TSOP I
$ 1.34
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY62256VLL-70ZXI.

IHS

Datasheet12 pages19 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.34
$ 1.793
$ 1.793
Stock
158,065
293,171
293,171
Authorized Distributors
1
1
1
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
-
-
-
Memory Type
RAM, SRAM - Asynchronous
RAM, SRAM - Asynchronous
RAM, SRAM - Asynchronous
Density
-
256 kb
256 kb
Address Bus Width
-
-
-
Access Time
70 ns
70 ns
70 ns
Frequency
70 GHz
70 GHz
70 GHz
Interface
Parallel
Parallel
Parallel
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date1996-01-01
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2006-11-07
LTD Date2007-02-07

Related Parts

CY62256V Series 256 kb (32 K x 8) 3 V 70 ns Static RAM - TSOP I-28
CY62256N Series 256 kb (32 K x 8) 5 V 70 ns Static RAM - TSOP I-28
SRAM Chip Async Single 5V 256K-Bit 32K x 8 70ns 28-Pin RTSOP-I T/R

Descriptions

Descriptions of Infineon CY62256VLL-70ZXI provided by its distributors.

IC SRAM 256KBIT PAR 28TSOP I / SRAM - Asynchronous Memory IC 256Kbit Parallel 70 ns 28-TSOP I
Obsolete DUAL Volatile ROHS3Compliant SRAM Memory -40C~85C TA 2.7V 262144bit 8mm
SRAM Chip Async Single 3V 256K-Bit 32K x 8 70ns 28-Pin TSOP-I
256Kbit 2.7V 30mA 3.6V Parallel TSOP-28
Standard SRAM, 32KX8, 70ns, CMOS, PDSO28
IC SRAM 256K PARALLEL 28TSOP I
32K X 8 STANDARD SRAM 70 ns PDSO28

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY62256VLL70ZXI