Infineon CY62256-70SNI

Standard SRAM, 32KX8, 70NS, Cmos, PDSO28, 0.300 Inch, SOIC-28
$ 1.51
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY62256-70SNI.

IHS

Datasheet12 pages25 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.51
$ 1.28
$ 1.28
Stock
126,875
146,887
146,887
Authorized Distributors
1
1
1
Case/Package
SOP
SOP
SOP
Number of Pins
28
28
28
Memory Type
-
SRAM
SRAM
Density
256 kb
-
-
Address Bus Width
15 b
-
-
Access Time
70 ns
70 ns
70 ns
Frequency
-
70 GHz
70 GHz
Interface
Parallel
Parallel
Parallel
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date1996-01-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2002-06-08
LTD Date2002-09-08

Related Parts

32K X 8 LOW POWER CMOS STATIC RAM Standard SRAM, 32KX8, 45ns, CMOS, PDSO28
CY7C199D Series 256 Kb (32 K x 8) 5 V 10 ns Static RAM - SOJ-28
32K X 8 LOW POWER CMOS STATIC RAM Standard SRAM, 32KX8, 45ns, CMOS, PDSO28
32K X 8 HIGH-SPEED CMOS STATIC RAM Standard SRAM, 32KX8, 12ns, CMOS, PDSO28
CY62256N Series 256 kb (32 K x 8) 4.5 - 5.5 V Static Ram - TSOP I-28
CY62256V Series 256 kb (32 K x 8) 3 V 70 ns Static RAM - TSOP I-28

Descriptions

Descriptions of Infineon CY62256-70SNI provided by its distributors.

Standard SRAM, 32KX8, 70ns, CMOS, PDSO28, 0.300 INCH, SOIC-28
SRAM Chip Async Single 5V 256K-Bit 32K x 8 70ns 28-Pin SNC N
IC SRAM 256KBIT PARALLEL 28SOIC
32K X 8 STANDARD SRAM 70 ns PDSO28

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY 6225670SNI
  • CY6225670SNI