Infineon CY62256-70SNC

IC SRAM 256KBIT 70NS 28SOIC / SRAM Memory IC 256Kbit Parallel 70 ns 28-SOIC
$ 1.28
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY62256-70SNC.

Upverter

Datasheet13 pages20 years ago

DigiKey

Inventory History

3 month trend:
-1.45%

Alternate Parts

Price @ 1000
$ 1.28
$ 1.13
$ 1.13
Stock
146,887
133,225
133,225
Authorized Distributors
1
1
1
Case/Package
SOP
SOP
SOP
Number of Pins
28
-
-
Memory Type
SRAM
RAM, SRAM - Asynchronous
RAM, SRAM - Asynchronous
Density
-
-
-
Address Bus Width
-
-
-
Access Time
70 ns
70 ns
70 ns
Frequency
70 GHz
70 GHz
70 GHz
Interface
Parallel
Parallel
Parallel
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date1996-01-01
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date2003-02-03
LTD Date2003-05-05

Descriptions

Descriptions of Infineon CY62256-70SNC provided by its distributors.

IC SRAM 256KBIT 70NS 28SOIC / SRAM Memory IC 256Kbit Parallel 70 ns 28-SOIC
256KBIT (32K X 8) STATIC RAM Standard SRAM, 32KX8, 70ns, CMOS, PDSO28
IC SRAM 256KBIT PARALLEL 28SOIC
32K X 8 STANDARD SRAM 70 ns PDSO28

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY6225670SNC