Infineon CY62167DV30LL-55ZI

SRAM Chip Async Single 3V 16M-Bit 1M x 16 55ns 48-Pin TSOP-I
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY62167DV30LL-55ZI.

IHS

Datasheet12 pages19 years ago

Alternate Parts

Price @ 1000
$ 8.295
$ 8.295
Stock
33,886
357,225
357,225
Authorized Distributors
0
6
6
Case/Package
TSOP
TSOP
TSOP
Number of Pins
48
48
48
Memory Type
-
SRAM
SRAM
Density
16 Mb
16 Mb
16 Mb
Address Bus Width
20 b
20 b
20 b
Access Time
55 ns
55 ns
55 ns
Frequency
-
1 MHz
1 MHz
Interface
Parallel
Parallel
Parallel
Min Supply Voltage
2.2 V
2.2 V
2.2 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Export Control Classification Number (ECCN) Code3A991.b.2.a
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date2003-02-11
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2007-08-07
LTD Date2007-11-07

Related Parts

SRAM Chip Async Single 3V 16M-bit 2M/1M x 8/16-bit 70ns 48-Pin TSOP-I Tray
CY62167EV30 Series 16 Mb (1 M x 16/2 M x 8) 2.2 - 3.6 V 45 ns Static RAM-TSOP-48
SRAM Chip Async Single 3V 16M-bit 2M/1M x 8/16-bit 55ns 48-Pin TSOP-I Tray
SRAM Chip Async Single 3V 16M-bit 2M/1M x 8/16-bit 45ns 48-Pin TSOP-I Tray
IC DRAM 16MBIT 50NS 44TSOP / DRAM Chip EDO 16Mbit 1Mx16 3.3V 44-Pin TSOP-II
DRAM Chip FPM 16M-Bit 1Mx16 3.3V 44-Pin TSOP-II

Descriptions

Descriptions of Infineon CY62167DV30LL-55ZI provided by its distributors.

SRAM Chip Async Single 3V 16M-Bit 1M x 16 55ns 48-Pin TSOP-I
IC SRAM 16MBIT PARALLEL 48TSOP I
Standard SRAM, 1MX16, 55ns, CMOS, PDSO48
1M X 16 STANDARD SRAM 55 ns PDSO48

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY62167DV30LL55ZI