ISSI IS41LV16100C-50TLI

IC Dram 16MBIT 50NS 44TSOP / Dram Chip Edo 16MBIT 1MX16 3.3V 44-PIN Tsop-ii
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for ISSI IS41LV16100C-50TLI.

IHS

Datasheet22 pages14 years ago

Augswan

CAD Models

Download ISSI IS41LV16100C-50TLI symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.415
Stock
187,934
130,224
Authorized Distributors
0
5
Case/Package
TSOP
-
Number of Pins
44
-
Memory Type
RAM
-
Density
16 Mb
-
Address Bus Width
10 b
-
Access Time
50 ns
25 ns
Frequency
-
-
Interface
Parallel
-
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.02
Introduction Date2010-04-19
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2020-07-31
LTD Date2021-01-31

Related Parts

16M, EDO DRAM, Async, 1Mx16, 50ns, 44(50) pin TSOP II (400 mil) RoHS, IT
16M, 3.3V, Sdram, 1Mx16, 143Mhz, 50 Pin Tsop Ii (400 Mil) Rohs
16M, 3.3V, Sdram, 1Mx16, 143Mhz, 50 Pin Tsop Ii (400 Mil) Rohs, It
CY7C1021DV33 Series 1 Mb (64 K x 16) 3.3 V 10 ns Static RAM - TSOP-44
CY62137EV30 Series 2 Mb (128 K x 16) 3 V 45 ns CMOS Static RAM - TSOP-44
CY62147EV30 Series 4 Mb (256 K x 16) 2.2 - 3.6 V 45 ns Static RAM - TSOP-44

Descriptions

Descriptions of ISSI IS41LV16100C-50TLI provided by its distributors.

IC DRAM 16MBIT 50NS 44TSOP / DRAM Chip EDO 16Mbit 1Mx16 3.3V 44-Pin TSOP-II
16M, Edo Dram, Async, 1Mx16, 50Ns, 44(50) Pin Tsop Ii (400 Mil) Rohs, It
EAR99 Surface Mount Tray 1MX16 ic memory 25ns 20.95mm 90mA 16Mb
IC DRAM 16M PARALLEL 44TSOP II
EDO DRAM, 1MX16, 50ns, CMOS, PDSO44

Manufacturer Aliases

ISSI has several brands around the world that distributors may use as alternate names. ISSI may also be known as the following names:

  • ISSI Integrated Silicon Solution Inc
  • ICSI
  • ISS
  • Integrated Silicon Solution Inc
  • INTEGRATED SILICON SOLUTION
  • Integrated Silicon Solution Inc (ISSI)
  • Integrated Silicon Solutions
  • INTEGRATED SILICON S
  • INTEGRATED SILICON SOLUTION (ISSI)
  • INTEGRATED CIRCUIT SOLUTION
  • ISSI(Integrated Silicon Solution)
  • INTEGRATED SILICON SOLUTIONS (ISSI)
  • ISSI INC
  • Integrated Circuit Solution Inc
  • ISSI/ICSI
  • INTEGRATED SILICON SOLUTIONS INC
  • INTEGRATED SILICON SOLUTI
  • INTEGRATED CIRCUIT SOLUTI
  • ISSI/INTEGRATED
  • ISSI Integrated Silicon Solut
  • ISSI (INTEGRATED SILICON SOLUTIONS)
  • ISSI Integrated Silicon
  • ISSI (INTEGRATED SILICON SOLU
  • Integrated Silicon Solutions Inc(ISSI)
  • ISSI/HIT

Part Number Aliases

This part may be known by these alternate part numbers:

  • IS41LV16100C50TLI