Infineon CY62128BNLL-70ZXA

Obsolete 3-STATE DUAL Volatile SRAM Memory -40C~85C TA 4.5V 1048576bit 0.000015A
$ 1.2
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY62128BNLL-70ZXA.

IHS

Datasheet12 pages19 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.2
$ 1.84
$ 1.84
Stock
50,620
62,579
62,579
Authorized Distributors
1
1
1
Case/Package
TSOP
TSOP
TSOP
Number of Pins
32
32
32
Memory Type
RAM, SDR, SRAM - Asynchronous
-
-
Density
-
1 Mb
1 Mb
Address Bus Width
-
17 b
17 b
Access Time
70 ns
70 ns
70 ns
Frequency
-
-
-
Interface
Parallel
Parallel
Parallel
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date2006-08-31
Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

128K X 8 LOW POWER CMOS STATIC RAM Standard SRAM, 128KX8, 35ns, CMOS, PDSO32
CY62128E Series 1 Mb (128 K x 8) 2.2 - 3.6 V 45 ns Static RAM - TSOP-32
CY62128E Series 1 Mb (128 K x 8) 4.5 - 5.5 V 45 ns Static RAM - TSOP-32
128K x 8 HIGH-SPEED CMOS STATIC RAM | IC SRAM 1M PARALLEL 32STSOP I
1Mb, High-Speed, Async, 128K x 8, 12ns, 5v, 32 Pin TSOP I (8x20mm), RoHS
CY7C109D Series 1 Mb (128 K x 8) 5 V 10 ns Static RAM - TSOP-32

Descriptions

Descriptions of Infineon CY62128BNLL-70ZXA provided by its distributors.

Obsolete 3-STATE DUAL Volatile SRAM Memory -40C~85C TA 4.5V 1048576bit 0.000015A
128KB 128 k x 8 4.5V 15mA 5.5V Parallel TSOP-32
IC SRAM 1MBIT PARALLEL 32TSOP I
Standard SRAM, 128KX8, 70ns, CMOS, PDSO32
128K X 8 STANDARD SRAM 70 ns PDSO32

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY62128BNLL70ZXA