Infineon CY62128BLL-70ZXCT

SRAM Chip Async Single 5V 1M-Bit 128K x 8 70ns 32-Pin TSOP-I T/R
$ 1.84
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY62128BLL-70ZXCT.

IHS

Datasheet11 pages21 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.84
$ 1.2
$ 1.2
Stock
59,741
48,534
48,534
Authorized Distributors
1
1
1
Case/Package
TSOP
TSOP
TSOP
Number of Pins
32
32
32
Memory Type
-
RAM, SDR, SRAM - Asynchronous
RAM, SDR, SRAM - Asynchronous
Density
1 Mb
-
-
Address Bus Width
17 b
-
-
Access Time
70 ns
70 ns
70 ns
Frequency
-
-
-
Interface
Parallel
Parallel
Parallel
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 year ago)

Descriptions

Descriptions of Infineon CY62128BLL-70ZXCT provided by its distributors.

SRAM Chip Async Single 5V 1M-Bit 128K x 8 70ns 32-Pin TSOP-I T/R
Standard SRAM, 128KX8, 70ns, CMOS, PDSO32, 8 X 20 MM, TSOP1-32
IC SRAM 1MBIT PARALLEL 32TSOP I
128K X 8 STANDARD SRAM 70 ns PDSO32

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY62128BLL70ZXCT