Infineon CY2DP1502ZXI

Low Skew Clock Driver, 2DL Series, 2 True Output(s), 2 Inverted Output(s), PDSO8
$ 9.39
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY2DP1502ZXI.

IHS

Datasheet18 pages23 years ago

Upverter

SHENGYU ELECTRONICS

Arrow Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Infineon CY2DP1502ZXI symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.39
$ 3.92
Stock
44,693
24,409
Authorized Distributors
1
1
Case/Package
TSSOP
TSSOP
Number of Pins
8
8
Number of Circuits
1
1
Logic Function
-
-
Max Frequency
1.5 GHz
1.5 GHz
Quiescent Current
-
-
Min Supply Voltage
2.375 V
2.375 V
Max Supply Voltage
2.625 V
2.625 V

Supply Chain

Export Control Classification Number (ECCN) CodeNone
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2011-04-19
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

InfineonCY2DM1502ZXI
Low Skew Clock Driver, 2DL Series, 2 True Output(s), 2 Inverted Output(s), PDSO8
InfineonCY2DM1502ZXC
Low Skew Clock Driver, 2DL Series, 2 True Output(s), 2 Inverted Output(s), PDSO8
onsemiNB6L16DTG
Clock / Data Receiver / Driver / Translator Buffer, 2.5 V / 3.3 V Multilevel Input to Differential LVPECL/LVNECL
onsemiNB6L11DTG
Clock / Data Fanout Buffer / Translator, 2.5 V / 3.3 V Multilevel Input to 1:2 Differential LVPECL / LVNECL
Clock / Data Fanout Buffer / Translator, 2.5 V / 3.3 V Multilevel Input to 1:2 Differential LVPECL / LVNECL
Low Skew Clock Driver, 8305 Series, 1 True Output(s), 0 Inverted Output(s), PDSO8

Descriptions

Descriptions of Infineon CY2DP1502ZXI provided by its distributors.

Low Skew Clock Driver, 2DL Series, 2 True Output(s), 2 Inverted Output(s), PDSO8
Clock Fanout Buffer 4-OUT 8-Pin TSSOP
CML HCSL LVDS LVPECL 8-TSSOP (0.173 4.40mm Width) R-PDSO-G8 Obsolete clock driver 3mm 2.5V 0.02ns 1.5GHz
IC CLK BUFFER 1:2 1.5GHZ 8TSSOP

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA