onsemi NB6L16DTG

Clock / Data Receiver / Driver / Translator Buffer, 2.5 V / 3.3 V Multilevel Input to Differential LVPECL/LVNECL
$ 14.16
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NB6L16DTG.

Farnell

Datasheet12 pages9 years ago
Datasheet12 pages17 years ago

Newark

iiiC

CAD Models

Download onsemi NB6L16DTG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 14.16
$ 5.53
Stock
65,923
94,430
Authorized Distributors
3
1
Case/Package
TSSOP
TSSOP
Number of Pins
8
8
Number of Circuits
1
1
Logic Function
-
-
Max Frequency
6 GHz
6 GHz
Quiescent Current
-
-
Min Supply Voltage
2.375 V
2.375 V
Max Supply Voltage
3.465 V
3.465 V

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2004-09-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusLIFETIME (Last Updated: 5 years ago)

Related Parts

onsemiNB6L11DTG
Clock / Data Fanout Buffer / Translator, 2.5 V / 3.3 V Multilevel Input to 1:2 Differential LVPECL / LVNECL
Clock / Data Fanout Buffer / Translator, 2.5 V / 3.3 V Multilevel Input to 1:2 Differential LVPECL / LVNECL
Low Skew Clock Driver, 8305 Series, 1 True Output(s), 0 Inverted Output(s), PDSO8
Renesas83052AGILF
IC CLK MULTPLX 2:1 250MHZ 8TSSOP / Clock Multiplexer IC 2:1 250 MHz 8-TSSOP (0.173", 4.40mm Width)
InfineonCY2DM1502ZXC
Low Skew Clock Driver, 2DL Series, 2 True Output(s), 2 Inverted Output(s), PDSO8
InfineonCY2DP1502ZXC
Low Skew Clock Driver, 2DL Series, 2 True Output(s), 2 Inverted Output(s), PDSO8

Descriptions

Descriptions of onsemi NB6L16DTG provided by its distributors.

Clock / Data Receiver / Driver / Translator Buffer, 2.5 V / 3.3 V Multilevel Input to Differential LVPECL/LVNECL
Clock Fanout Buffer 1-OUT 1-IN 1:1 8-Pin TSSOP Tube
Low Skew Clock Driver, 6L Series, 1 True Output(s), 0 Inverted Output(s), ECL, PDSO8
ON SEMICONDUCTOR NB6L16DTG. IC, CLOCK BUFFER, 6GHZ, TSSOP-8
e3 LIFETIME (Last Updated: 2days ago) NB6L16 CML LVCMOS LVDS LVNECL LVPECL LVTTL level shifter translator 0.06ns 2.5V 950mum 12mA
CLOCK RX/TX/TRANSLATOR BUFFER, TSSOP-8; Clock IC Type: Clock Buffer, Level Translator; Frequency: 6GHz; No. of Outputs: 1Outputs; Supply Voltage Min: 2.375V; Supply Voltage Max: 3.465V; Clock IC Case Style: TSSOP; No. of Pins:
Clock Buffer, 6Ghz, Tssop-8; Tipo De Ic De Reloj:Buffer De Reloj; Frecuencia:6Ghz; Núm. De Salidas:1; Tensión De Alimentación Mín.:2.375V; Tensión De Alimentación Máx.:3.465V; Modelo De Clock Ic:Tssop; Núm. De Contactos:8 |Onsemi NB6L16DTG

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NB6L16DTG.