Infineon CY2CC810OXIT

LVCMOS CY2CC810 20-SSOP (0.209 5.30mm Width) Obsolete clock buffer 5.3mm 3.3V 0.38ns 750mW
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY2CC810OXIT.

IHS

Datasheet15 pages24 years ago

Upverter

DigiKey

CAD Models

Download Infineon CY2CC810OXIT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.85
$ 3.85
Stock
52,609
89,172
89,172
Authorized Distributors
0
4
4
Case/Package
SSOP
SSOP
SSOP
Number of Pins
20
20
20
Number of Circuits
1
1
1
Logic Function
-
-
-
Max Frequency
650 MHz
650 MHz
650 MHz
Quiescent Current
25 mA
25 mA
25 mA
Min Supply Voltage
2.375 V
2.375 V
2.375 V
Max Supply Voltage
2.625 V
2.625 V
2.625 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2002-05-09
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date2018-04-04
LTD Date2018-10-01

Related Parts

InfineonCY2CC910OXC
Low Skew Clock Driver, 2CC Series, 10 True Output(s), 0 Inverted Output(s), CMOS, PDSO20
InfineonCY2CC910OXCT
AVCMOS CY2CC910 20-SSOP (0.209 5.30mm Width) Obsolete clock driver 5.3mm 3.3V 0.2ns 750mW
InfineonCY2CC910OXI
CY2CC910 Series 10 Output 1.8 to 3.3 V 650 MHz Fanout Buffer SMT - SSOP-20
Texas InstrumentsCDC351DBR
1-line to 10-line 3.3-V clock driver with tri-state outputs 24-SSOP 0 to 70
Low Skew Clock Driver, FCT Series, 10 True Output(s), 0 Inverted Output(s), CMOS, PDSO20
Diodes Inc.PI49FCT3807DHE
Clock Fanout Buffer 10-OUT 1-IN 1: 10 20-Pin SSOP Tube

Descriptions

Descriptions of Infineon CY2CC810OXIT provided by its distributors.

LVCMOS CY2CC810 20-SSOP (0.209 5.30mm Width) Obsolete clock buffer 5.3mm 3.3V 0.38ns 750mW
CY2CC810 Series 10 Output 2.5 to 3.3 V 200 MHz Fanout Buffer SMT - SSOP-20
Low Skew Clock Driver, 2CC Series, 10 True Output(s), 0 Inverted Output(s), CMOS, PDSO20
Clock Fanout Buffer 10-OUT 20-Pin SSOP T/R

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA