Infineon CY25568SXCT

CY25568 Series Single PLL 3.3 V 128 MHz Program Spread Clock Generator - SOIC-16
$ 5.64
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY25568SXCT.

IHS

Datasheet15 pages22 years ago

Upverter

Augswan

Future Electronics

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Infineon CY25568SXCT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.64
$ 2.128
Stock
222,777
95,293
Authorized Distributors
1
4
Case/Package
SOP
SOP
Number of Pins
16
16
Logic Function
-
-
Number of Circuits
1
1
Number of Inputs
-
-
Number of Outputs
4
4
Propagation Delay
-
-
Low Level Output Current
-
-
High Level Output Current
-
-
Min Supply Voltage
2.9 V
2.9 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2002-12-21
Lifecycle StatusProduction (Last Updated: 4 months ago)
LTB Date2019-01-02
LTD Date2019-07-01

Related Parts

InfineonCY2292FXC
CY2292 Series Triple PLL 3.3 V 30 MHz EPROM Program Clock Generator - SOIC-16
Renesas670M-01LFT
PLL Based Clock Driver, 670 Series, 1 True Output(s), 0 Inverted Output(s), CMOS, PDSO16
Renesas670M-01LF
PLL Based Clock Driver, 670 Series, 1 True Output(s), 0 Inverted Output(s), CMOS, PDSO16
Renesas672M-02ILF
PLL Based Clock Driver, 672 Series, 4 True Output(s), 0 Inverted Output(s), CMOS, PDSO16
InfineonCY2292FXCT
CY2292 Series Triple PLL 3.3 V 30 MHz EPROM Program Clock Generator - SOIC-16
Texas InstrumentsSN74LV4046AD
TEXAS INSTRUMENTS SN74LV4046AD LOGIC, PLL CMOS LOGIC W/VCO, HS16SOIC

Descriptions

Descriptions of Infineon CY25568SXCT provided by its distributors.

CY25568 Series Single PLL 3.3 V 128 MHz Program Spread Clock Generator - SOIC-16
Spread Spectrum Clock Generator 4 to 32 MHz Input frequency range
PLL Clock Generator Single 16-Pin SOIC T/R
SOIC-16 Pre-ordered Products ROHS
128 MHz OTHER CLOCK GENERATOR PDSO16
SPREAD SPECTRUM EMI REDUCTION CLOCK

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA