Infineon CY2292FXC

CY2292 Series Triple PLL 3.3 V 30 MHz EPROM Program Clock Generator - SOIC-16
$ 6.187
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY2292FXC.

IHS

Datasheet20 pages6 years ago

Upverter

element14 APAC

_legacy Avnet

Future Electronics

Inventory History

3 month trend:
-30.40%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date1995-05-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2025-12-31
LTD Date2026-12-31

Engineering Resources

View Evaluation kits and Reference designs for Infineon CY2292FXC.

Related Parts

InfineonCY2291FX
CY2291 Series Triple PLL 3.3 V 30 MHz EPROM Program Clock Generator - SOIC-20
PECL Clock Synthesizer, 3.3 V / 5 V, 50 - 200 MHz
Texas InstrumentsSN74LV4046AD
High-Speed CMOS Logic Phase-Locked Loop with VCO 16-SOIC -40 to 85
Renesas601M-02ILF
PLL Clock Multiplier Single 16-Pin SOIC N Tube
Renesas670M-04ILF
Low Skew Clock Driver, 670 Series, 1 True Output(s), 0 Inverted Output(s), CMOS, PDSO16
Renesas670M-01LFT
PLL Based Clock Driver, 670 Series, 1 True Output(s), 0 Inverted Output(s), CMOS, PDSO16

Descriptions

Descriptions of Infineon CY2292FXC provided by its distributors.

CY2292 Series Triple PLL 3.3 V 30 MHz EPROM Program Clock Generator - SOIC-16
Programmable Clock Generator, 76.923 MHz to 90 MHz, 6 Outputs, 4.5 V to 5.5 V, 16 Pins, SOIC
Programmable PLL Clock Generator Triple 16-Pin SOIC
Three-PLL General-Purpose EPROM Programmable Clock Generator
Clock Generator 1MHz to 30MHz-IN 90MHz-OUT 16-Pin SOIC Tube
IC CY2292 Phase Lock Loop Clock Generator 16-pin SOIC
Processor Specific Clock Generator, 90MHz, CMOS, PDSO16
Clock Generator, 90Mhz, Soic-16; Clock Ic Type:Clock Generator; Frequency:90Mhz; No. Of Outputs:6Outputs; Supply Voltage Min:3V; Supply Voltage Max:3.6V; Clock Ic Case Style:Soic; No. Of Pins:16Pins; Operating Temperature Min:0°C Rohs Compliant: Yes |Cypress Infineon Technologies CY2292FXC
PROG 3 PLL CLOCK GENERATOR, 2292; Clock IC Type:PLL Clock Generator; Frequency:90MHz; No. of Outputs:6; Supply Current:75mA; Supply Voltage Range:3V to 3.6V, 4.5V to 5.5V; Digital IC Case Style:SOIC; No. of Pins:16; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (20-Jun-2011); Base Number:2292; Clock Frequency:30MHz; IC Generic Number:2292; IC Temperature Range:Commercial; Input Current:10µA; Logic Function Number:2292; Operating Temperature Max:70°C; Operating Temperature Min:0°C; Package / Case:SOIC; Supply Voltage Max:5V; Supply Voltage Min:3.3V; Termination Type:SMD; Type:PLL Clock Generator

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP005641651