Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74LV4046AD

IC PHASE LOCK LOOP 16SOIC "Phase Lock Loop (PLL) IC 38MHz 1 16-SOIC (0.154"", 3.90mm Width)"

$ 1.205
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LV4046AD.

Texas Instruments

Datasheet16 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet14 pages18 years ago

Farnell

element14 APAC

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-0.30%

CAD Models

Download Texas Instruments SN74LV4046AD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.205
$ 1.054
Stock
165,632
259,870
Authorized Distributors
5
5
Case/Package
SOIC
SOIC
Number of Pins
16
16
PLL
Yes
Yes
Input
Clock
CMOS
Max Frequency
38 MHz
38 MHz
Number of Outputs
-
-
Min Supply Voltage
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 22 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 22 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LV4046AD.

Related Parts

Texas InstrumentsCD74HCT4046AMT
IC PHASE LOCK LOOP 16SOIC "Phase Lock Loop (PLL) IC 38MHz 1 16-SOIC (0.154"", 3.90mm Width)"
Texas InstrumentsCD74HCT4046AM
IC PHASE LOCK LOOP 16SOIC "Phase Lock Loop (PLL) IC 38MHz 1 16-SOIC (0.154"", 3.90mm Width)"
Texas InstrumentsCD74HCT4046AM96
Clock Generator/Frequency Synthesizer /PLL
CMOS Phase Lock Loop (PLL) 16-SOIC (0.295 7.50mm Width) MC14046B clock generator ic 5V 1.9MHz 15mA 1muA
Clock Generator/Frequency Synthesizer /PLL
CMOS Phase Lock Loop (PLL) 16-SOIC (0.209 5.30mm Width) MC14046B clock generator circuit 5V 1.9MHz 2.05mm -55C~125C

Descriptions

Descriptions of Texas Instruments SN74LV4046AD provided by its distributors.

IC PHASE LOCK LOOP 16SOIC "Phase Lock Loop (PLL) IC 38MHz 1 16-SOIC (0.154"", 3.90mm Width)"
TEXAS INSTRUMENTS SN74LV4046AD LOGIC, PLL CMOS LOGIC W/VCO, HS16SOIC
High-Speed CMOS Logic Phase-Locked Loop with VCO 16-SOIC -40 to 85

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.