Infineon CY24292LFXC

PLL Clock Synthesizer Single 32-Pin QFN EP Tray
$ 3.796
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY24292LFXC.

IHS

Datasheet20 pages23 years ago

Upverter

Augswan

Inventory History

3 month trend:
+0.00%

CAD Models

Download Infineon CY24292LFXC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.796
$ 4.62
$ 4.62
Stock
138,337
183,219
183,219
Authorized Distributors
3
4
4
Case/Package
QFN EP
QFN
QFN
Number of Pins
32
32
32
PLL
Yes
Yes
Yes
Input
Crystal
Crystal
Crystal
Max Frequency
100 MHz
100 MHz
100 MHz
Number of Outputs
5
5
5
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2010-05-14
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

MicrochipSY58034UMG
Clock Buffer, Fanout, 6 GHz to 6 Outputs, 3 V to 3.6 V, 32 Pins, QFN-EP
MicrochipSY58034UMG-TR
SY58034U Series 2.5/3.3V 6 GHz 1:6 CML Fanout Buffer with 2:1 MUX Input - QFN-32
Silicon LabSI4126-F-GM
Crystal Frequency Synthesizer 28-VFQFN Exposed Pad e3 clock generator ic 3V 2.3GHz 25.7mA 5mm
InfineonCY2544FC
Programmable PLL Clock Generator Quad 3MHz to 166MHz 24-Pin QFN EP
InfineonCY2544FI
Programmable PLL Clock Generator Quad 3MHz to 166MHz 24-Pin QFN EP
PLL Synthesized Clock Generator, Programmable, 3.3 V / 5.0 V (25 to 400 MHz)

Descriptions

Descriptions of Infineon CY24292LFXC provided by its distributors.

PLL Clock Synthesizer Single 32-Pin QFN EP Tray
Clock Generator, 100 MHz, 5 Outputs, 3 V to 3.6 V, 32 Pins, QFN-EP
32-UFQFN Exposed Pad PCI Express (PCIe) CY24292 CLOCK GENERATOR OTHER application specific IC 0.6mm 170mA 3.3V 100MHz
100 MHz OTHER CLOCK GENERATOR QCC32
Clock Generators & Support Products 25MHz 200ps 135mA
135mA 5 1 3V 25MHz 3.6V 100MHz , QFN 5mm*530¦Ìm
TRAY/Application Specific Clocks

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA