Infineon CY2544FC

Programmable PLL Clock Generator Quad 3MHz to 166MHz 24-Pin QFN EP
$ 3.407
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY2544FC.

IHS

Datasheet11 pages20 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Infineon CY2544FC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 3.407
$ 4.779
Stock
131,365
297,725
Authorized Distributors
2
2
Case/Package
QFN EP
QFN EP
Number of Pins
24
24
PLL
-
-
Input
Crystal
Crystal
Max Frequency
166 MHz
166 MHz
Number of Outputs
-
9
Min Supply Voltage
2.25 V
2.25 V
Max Supply Voltage
2.75 V
2.75 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2007-03-02
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2016-04-06
LTD Date2016-08-03

Related Parts

InfineonCY2544FI
Programmable PLL Clock Generator Quad 3MHz to 166MHz 24-Pin QFN EP
InfineonCY2546FC
Programmable PLL Clock Generator Quad 3MHz to 166MHz 24-Pin QFN EP
Silicon LabSI4126-F-GM
Clock Generator 2MHz to 50MHz-IN 28-Pin QFN EP Tray

Descriptions

Descriptions of Infineon CY2544FC provided by its distributors.

Programmable PLL Clock Generator Quad 3MHz to 166MHz 24-Pin QFN EP
Clock Generator, 166MHz, CMOS, QCC24
166 MHz OTHER CLOCK GENERATOR QCC24
IC FIELD QUAD PROG SSCLK 24-QFN

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA