Microchip SY58034UMG

Clock Buffer, Fanout, 6 GHz to 6 Outputs, 3 V to 3.6 V, 32 Pins, QFN-EP
$ 13.11
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip SY58034UMG.

Microchip

Datasheet11 pages13 years ago

SHENGYU ELECTRONICS

Future Electronics

LCSC

Newark

Inventory History

3 month trend:
-4.25%

CAD Models

Download Microchip SY58034UMG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 13.11
$ 8.02
$ 8.02
Stock
104,398
7,582,061
7,582,061
Authorized Distributors
6
6
6
Case/Package
-
QFN
QFN
Number of Pins
32
32
32
Number of Circuits
1
1
1
Logic Function
-
-
-
Max Frequency
7.5 GHz
5 GHz
5 GHz
Quiescent Current
-
225 mA
225 mA
Min Supply Voltage
2.375 V
2.375 V
2.375 V
Max Supply Voltage
3.6 V
2.625 V
2.625 V

Supply Chain

Projected EOL Date2034-09-02
Country of AssemblyMalaysia
Country of FabricationUnited States of America
Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Clock Driver, 1:5 Differential, Dual ECL / PECL / HSTL, 2.5 V / 3.3 V

Descriptions

Descriptions of Microchip SY58034UMG provided by its distributors.

Clock Buffer, Fanout, 6 GHz to 6 Outputs, 3 V to 3.6 V, 32 Pins, QFN-EP
Clock Fanout Buffer 6-OUT 2-IN 1:6 32-Pin QFN EP Tube
SY58034U Series 2.5/3.3V 6 GHz 1:6 CML Fanout Buffer with 2:1 MUX Input - MLF-32
IC CLK BUFFER 2:6 7.5GHZ 32QFN "Clock Fanout Buffer (Distribution), Multiplexer IC 2:6 7.5 GHz 32-VFQFN Exposed Pad"
Ultra High Speed 1:6 CML Fanout Buffer/Translator w/ 2:1 MUX
58034 SERIES LOW SKEW CLOCK DRIVER 6 TRUE OUTPUT(S) 0 INVERTED OUTPUT(S) QCC32
2.375V~3.6V 7.5GHz QFN-32-EP(5x5) Clock Buffers, Drivers ROHS
FAN-OUT BUFFER, 7.5GHZ, QFN-32; Clock IC Type: Fanout Buffer; Frequency: 7.5GHz; No. of Outputs: 6Outputs; Supply Voltage Min: 3V; Supply Voltage Max: 3.6V; Clock IC Case Style: QFN; No. of Pins: 32Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018)

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.