Infineon CY241V8ASXC-11

IC CLOCK GEN MPEG W/VCXO 8SOIC / Clock Generator IC 54MHz 8-SOIC (0.154", 3.90mm Width)
$ 1.18
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY241V8ASXC-11.

IHS

Datasheet9 pages22 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.18
$ 0.746
Stock
185,683
24,342
Authorized Distributors
1
1
Case/Package
SOP
SOP
Number of Pins
8
-
PLL
-
-
Input
-
-
Max Frequency
-
-
Number of Outputs
1
-
Min Supply Voltage
3.135 V
3.135 V
Max Supply Voltage
3.465 V
3.465 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2010-08-09
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Texas InstrumentsCD40107BM
2-ch, 2-input, 3-V to 18-V NAND gates with open-drain outputs 8-SOIC -55 to 125
Texas InstrumentsCD40107BM96
100ns@ 15V,50pF 1 2 2 2 3V 18V 68mA NAND Gate CD4000 -85mA SOIC-8 , 4.9mm*3.91mm*1.58mm
Texas InstrumentsCD40107BMT
NAND Buffer/Driver Gate 2-Element 2-IN CMOS 8-Pin SOIC T/R
Voltage Regulator with Integrated LIN Transceiver
100EL Series, 2 Line to 1 Line Multiplexer, Complementary Output, PDSO8, SOIC-8
100EL Series, 2 Line to 1 Line Multiplexer, Complementary Output, PDSO8, SOIC-8

Descriptions

Descriptions of Infineon CY241V8ASXC-11 provided by its distributors.

IC CLOCK GEN MPEG W/VCXO 8SOIC / Clock Generator IC 54MHz 8-SOIC (0.154", 3.90mm Width)
Clock Generator 13.5MHz Input 54MHz Output 8-Pin SOIC
Clock Generator 8-SOIC (0.154 3.90mm Width) e3 MATTE TIN clock generator circuit 3.3V 54MHz 4.889mm 70C
Video Clock Generator, 54MHz, CMOS, PDSO8, SOIC-8

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY241V8ASXC11