Infineon CY23FP12OXI

Zero Delay Programmable PLL Clock Buffer Single 10MHz to 200MHz 28-Pin SSOP
$ 10.02
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY23FP12OXI.

IHS

Datasheet19 pages22 years ago

Upverter

Future Electronics

DigiKey

Verical

Inventory History

3 month trend:
+0.00%

CAD Models

Download Infineon CY23FP12OXI symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 10.02
$ 14.63
$ 14.63
Stock
124,622
71,327
71,327
Authorized Distributors
3
1
1
Case/Package
SSOP
SSOP
SSOP
Number of Pins
28
28
28
Number of Circuits
1
1
1
Logic Function
-
-
-
Max Frequency
166.7 MHz
166.7 MHz
166.7 MHz
Quiescent Current
-
-
-
Min Supply Voltage
3.135 V
3.135 V
3.135 V
Max Supply Voltage
3.465 V
3.465 V
3.465 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2003-03-19
Lifecycle StatusProduction (Last Updated: 4 months ago)
LTB Date2019-04-03
LTD Date2019-09-30

Related Parts

Texas InstrumentsCDCF5801ADBQ
280MHz SSOP-24 Clock Generators / Frequency Synthesizers / PLL ROHS
Texas InstrumentsCDCF5801DBQ
PLL Based Clock Driver, 5801 Series, 1 True Output(s), 0 Inverted Output(s), CMOS, PDSO24
Texas InstrumentsCDCF5801ADBQR
Clock Generator/Frequency Synthesizer /PLL

Descriptions

Descriptions of Infineon CY23FP12OXI provided by its distributors.

Zero Delay Programmable PLL Clock Buffer Single 10MHz to 200MHz 28-Pin SSOP
23FP SERIES PLL BASED CLOCK DRIVER 12 TRUE OUTPUT(S) 0 INVERTED OUTPUT(S) PDSO28
CY23FP12 Series 12 Output 2.5 or 3.3 V 200 MHz Zero Delay Buffer SMT - SSOP-28
LVCMOS LVTTL Fanout Buffer (Distribution) Zero Delay Buffer 28-SSOP (0.209 5.30mm Width) e3 clock generator circuit 3.465V 166.7MHz 2mm 0.4ns

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA