Texas Instruments CDCF5801ADBQR

Clock Generator/Frequency Synthesizer /PLL
$ 3.582
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CDCF5801ADBQR.

Texas Instruments

Datasheet21 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet20 pages15 years ago
Technical Drawing2 pages18 years ago
Datasheet20 pages18 years ago

HQonline

SHENGYU ELECTRONICS

DigiKey

Inventory History

3 month trend:
-0.58%

CAD Models

Download Texas Instruments CDCF5801ADBQR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.582
$ 5.939
$ 5.939
Stock
320,493
194,173
194,173
Authorized Distributors
0
4
4
Case/Package
SSOP
SSOP
SSOP
Number of Pins
24
24
24
PLL
Yes
Yes
Yes
Input
LVTTL
LVTTL
LVTTL
Max Frequency
280 MHz
280 MHz
280 MHz
Number of Outputs
1
1
1
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsCDCF5801DBQ
PLL Based Clock Driver, 5801 Series, 1 True Output(s), 0 Inverted Output(s), CMOS, PDSO24
Texas InstrumentsCDCF5801DBQR
Zero Delay PLL Clock Multiplier Single 24-Pin SSOP T/R
Texas InstrumentsCDCF5801DBQRG4
5801 SERIES PLL BASED CLOCK DRIVER 1 TRUE OUTPUT(S) 0 INVERTED OUTPUT(S) PDSO24
Renesas650R-14ILF
PLL Clock Synthesizer Single 20-Pin QSOP Tube

Descriptions

Descriptions of Texas Instruments CDCF5801ADBQR provided by its distributors.

Clock Generator/Frequency Synthesizer /PLL
5801 SERIES PLL BASED CLOCK DRIVER 1 TRUE OUTPUT(S) 0 INVERTED OUTPUT(S) PDSO24
Zero Delay PLL Clock Multiplier Single 24-Pin SSOP T/R
SSOP-24-150mil Clock Generators, PLLs, Frequency Synthesizers ROHS
Low-jitter PLL-based multiplier & divider with programmable delay lines down to sub 10 ps 24-SSOP -40 to 85
HSTL LVPECL LVTTL PLL Multiplier/Divider 24-SSOP (0.154 3.90mm Width) CDCF5801 clock generator circuit 3.6V 280MHz 75mA 8.65mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.