Texas Instruments CDCF5801DBQ

PLL Based Clock Driver, 5801 Series, 1 True Output(s), 0 Inverted Output(s), CMOS, PDSO24
$ 8.968
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CDCF5801DBQ.

element14 APAC

Datasheet21 pages15 years ago

Texas Instruments

Newark

Jameco (USA)

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments CDCF5801DBQ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.968
$ 5.939
$ 5.939
Stock
245,711
194,173
194,173
Authorized Distributors
3
4
4
Case/Package
SSOP
SSOP
SSOP
Number of Pins
24
24
24
PLL
Yes
Yes
Yes
Input
LVTTL
LVTTL
LVTTL
Max Frequency
280 MHz
280 MHz
280 MHz
Number of Outputs
1
1
1
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusNRND (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsCDCF5801ADBQ
PLL Based Clock Driver, 5801 Series, 1 True Output(s), 0 Inverted Output(s), CMOS, PDSO24
Texas InstrumentsCDCF5801ADBQR
Clock Generator/Frequency Synthesizer /PLL
Texas InstrumentsCDCF5801ADBQG4
5801 SERIES PLL BASED CLOCK DRIVER 1 TRUE OUTPUT(S) 0 INVERTED OUTPUT(S) PDSO24

Descriptions

Descriptions of Texas Instruments CDCF5801DBQ provided by its distributors.

PLL Based Clock Driver, 5801 Series, 1 True Output(s), 0 Inverted Output(s), CMOS, PDSO24
Zero Delay PLL Clock Multiplier Single 24-Pin SSOP Tube
Low-jitter PLL-based multiplier & divider with programmable delay lines down to sub 10 ps 24-SSOP -40 to 85
HSTL LVPECL LVTTL PLL Multiplier/Divider 24-SSOP (0.154 3.90mm Width) CDCF5801 clock generator ic 3.6V 280MHz 75mA 8.65mm
CLOCK MULTIPLIER/DIVIDER, SMD, 5801; Clock IC Type:Clock Multiplier; Frequency:280MHz; No. of Outputs:1; No. of Multipliers / Dividers:7; Supply Current:75mA; Supply Voltage Range:3V to 3.6V; Digital IC Case Style:SSOP; No. of Pins:24; Operating Temperature Range:-40°C to +85°C; MSL:MSL 2 - 1 year; SVHC:No SVHC (20-Jun-2011); Base Number:5801; Clock Frequency:280MHz; IC Generic Number:5801; Input Current:10µA; Input Type:HSTL, LVPECL, LVTTL; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Output Type:LVDS, LVPECL, LVTTL; Package / Case:SSOP; Supply Voltage Max:3.6V; Supply Voltage Min:3V; Termination Type:SMD; Type:Clock Multiplier

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.