Infineon CY22393FXE

Programmable PLL Clock Generator Triple 0MHz to 166MHz 16-Pin TSSOP Tube
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY22393FXE.

IHS

Datasheet22 pages15 years ago

Augswan

Alternate Parts

Price @ 1000
$ 16.985
$ 16.985
Stock
133,815
126,915
126,915
Authorized Distributors
0
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
16
16
16
Logic Function
-
-
-
Frequency
150 MHz
150 MHz
150 MHz
Interface
-
-
-
Memory Size
-
-
-
Min Supply Voltage
3.135 V
3.135 V
3.135 V
Max Supply Voltage
3.465 V
3.465 V
3.465 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2014-04-23
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2022-12-16
LTD Date2023-09-16

Related Parts

InfineonCY223931FXI
Programmable Clock Generator, 0 MHz to 166 MHz, 6 Outputs, 3.135 V to 3.465 V, 16 Pins, TSSOP
InfineonCY22392FXI
CY22392 Series Triple PLL 3.3 V 200 MHz Flash Program Clock Generator - TSSOP-16
InfineonCY22150FZXC
CY22150 Series Single PLL 2 Wire 3.3 V 200 MHz Program Clock Generator -TSSOP-16
Texas InstrumentsCDCE906PW
167-MHz, LVCMOS, programmable 3-PLL clock synthesizer / multiplier / divider 20-TSSOP 0 to 70
Texas InstrumentsCDCE906PWG4
167-MHz, LVCMOS, programmable 3-PLL clock synthesizer / multiplier / divider 20-TSSOP 0 to 70
Texas InstrumentsCDC906PW
167-MHz, LVCMOS, custom-programmed 3-PLL clock synthesizer, multiplier & divider 20-TSSOP

Descriptions

Descriptions of Infineon CY22393FXE provided by its distributors.

Programmable PLL Clock Generator Triple 0MHz to 166MHz 16-Pin TSSOP Tube
EMI Reduction Non-EMI Reduction, TSSOP-16, RoHS
Cypress Semiconductor SCT
Clock Generators & Support Products Programmable Clock
Clock Generator, 166MHz, CMOS, PDSO16
LVTTL Crystal Clock Generator Fanout Distribution 16-TSSOP (0.173 4.40mm Width) Automotive AEC-Q100 clock generator circuit 3.3V 166MHz 100mA 5mm

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA