Infineon CY22150FZXC

CY22150 Series Single PLL 2 Wire 3.3 V 200 MHz Program Clock Generator -TSSOP-16
$ 8.823
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY22150FZXC.

IHS

Datasheet24 pages6 years ago

TME

Farnell

element14 APAC

Augswan

Inventory History

3 month trend:
+25.57%

CAD Models

Download Infineon CY22150FZXC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2001-08-08
Lifecycle StatusNRND (Last Updated: 1 month ago)

Engineering Resources

View Evaluation kits and Reference designs for Infineon CY22150FZXC.

Related Parts

InfineonCY22050KFZXC
CY22050 Series Single PLL 3.3 V Flash Programmable Clock Generator - TSSOP-16
InfineonCY22393FC
Programmable PLL Clock Generator Triple 16-Pin TSSOP
InfineonCY22050KFZXI
Programmable Clock Generator, 8 kHz to 166.6 MHz, 6 Outputs, 3.135 V to 3.465 V, 16 Pins, TSSOP
200MHz TSSOP-16 Clock Generators / Frequency Synthesizers / PLL ROHS
Clock Generator, Crystal to 25 MHz, 100 MHz, 125 MHz, 200 MHz, 3.3 V, with Differential HCSL Outputs
NB3N508S Series 3.3 V 216 MHz PureEdge VCXO Clock Generator - TSSOP-16

Descriptions

Descriptions of Infineon CY22150FZXC provided by its distributors.

CY22150 Series Single PLL 2 Wire 3.3 V 200 MHz Program Clock Generator -TSSOP-16
Programmable Clock Generator, 80 kHz to 200 MHz, 6 Outputs, 3.135 V to 3.465 V, 16 Pins, TSSOP
Programmable Phase Lock Loop Clock Generator Single 16 Pin TSSOP
Clock Generator 1MHz to 133MHz Input 200MHz Output 16-Pin TSSOP
LVCMOS LVTTL Crystal Clock Generator Fanout Distribution 16-TSSOP (0.173 4.40mm Width) CY22150 clock generator circuit 3.3V 200MHz 45mA 450mW
CLOCK GENERATOR, 200MHZ, 6 O/P, TSSOP-16; Clock IC Type:Clock Generator; Frequency:200MHz; No. of Outputs:6Outputs; Supply Voltage Min:3.135V; Supply Voltage Max:3.465V; Clock IC Case Style:TSSOP; No. of Pins:16Pins; Operating Temperature Min:0°C; Operating Temperature Max:70°C; Product Range:-; Automotive Qualification Standard:-; RoHS Phthalates Compliant:Yes; MSL:MSL 1 - Unlimited; SVHC:No SVHC (07-Jul-2017)

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY22150FZXC.
  • SP005640891