Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments CDCE906PWG4

167-MHz, LVCMOS, programmable 3-PLL clock synthesizer / multiplier / divider 20-TSSOP 0 to 70
$ 3.95
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CDCE906PWG4.

Texas Instruments

Technical Drawing4 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet44 pages11 years ago
Technical Drawing2 pages15 years ago
Datasheet42 pages18 years ago
Datasheet4 pages20 years ago

Farnell

element14 APAC

iiiC

DigiKey

Inventory History

3 month trend:
-3.41%

CAD Models

Download Texas Instruments CDCE906PWG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.95
$ 3.866
Stock
132,841
528,956
Authorized Distributors
2
4
Case/Package
TSSOP
TSSOP
Number of Pins
20
20
PLL
-
Yes
Input
Crystal
Crystal
Max Frequency
167 MHz
167 MHz
Number of Outputs
6
6
Min Supply Voltage
3 V
2.3 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Texas InstrumentsCDC906PWR
167-MHz, LVCMOS, custom-programmed 3-PLL clock synthesizer, multiplier & divider 20-TSSOP
Texas InstrumentsCDC906PWRG4
167-MHz, LVCMOS, custom-programmed 3-PLL clock synthesizer, multiplier & divider 20-TSSOP
Texas InstrumentsCDC906PW
167-MHz, LVCMOS, custom-programmed 3-PLL clock synthesizer, multiplier & divider 20-TSSOP
InfineonCY24488ZXC
PLL Clock Generator, 4.9152 MHz to 148.5 MHz, 5 Outputs, 3 V to 3.6 V, 16 Pins, TSSOP
InfineonCY22393FC
Programmable PLL Clock Generator Triple 16-Pin TSSOP
InfineonCY22150FZXC
CY22150 Series Single PLL 2 Wire 3.3 V 200 MHz Program Clock Generator -TSSOP-16

Descriptions

Descriptions of Texas Instruments CDCE906PWG4 provided by its distributors.

167-MHz, LVCMOS, programmable 3-PLL clock synthesizer / multiplier / divider 20-TSSOP 0 to 70
Clock Generator 1MHz to 167MHz-IN 167MHz-OUT 20-Pin TSSOP Tube
Programmable PLL Clock Driver Triple 20-Pin TSSOP Tube
LVCMOS Crystal PLL Frequency Synthesizer 20-TSSOP (0.173 4.40mm Width) CDCE906 clock generator ic 3.3V 167MHz 115mA 115mA
TEXAS INSTRUMENTS CDCE906PWG4 CLOCK GEN PROG 3-PLL 167MHZ, 906

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CDCE906PWG4 .