Infineon CY14B256K-SP35XI

Obsolete 2005 Timer Real Time Clock Dual Nvsram Memory -40C~85C Ta 3.3V 256KB 60MA
$ 10.75
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY14B256K-SP35XI.

IHS

Datasheet29 pages21 years ago

Augswan

Future Electronics

iiiC

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 10.75
$ 8.96
Stock
66,709
97,105
Authorized Distributors
1
1
Case/Package
SSOP
SSOP
Number of Pins
48
48
Memory Type
Non-Volatile, RAM, SRAM
Non-Volatile, RAM, SRAM
Density
256 kb
256 kb
Address Bus Width
-
-
Access Time
35 ns
35 ns
Frequency
-
-
Interface
Parallel
Parallel
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date2007-02-28
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2010-05-10
LTD Date2010-11-08

Related Parts

Obsolete 2008 DUAL Non-Volatile NVSRAM Memory 0C~70C TA 2.7V 256kb 55mA
Obsolete DUAL Non-Volatile ASYNCHRONOUS NVSRAM Memory -40C~85C TA 2.7V 262144bit 7.5057mm
256Kb £¨32K x 8£© 32Kx8 2.7V 70mA 3.6V Parallel 8bit SSOP-48 16mm*7.6mm*2.34mm

Descriptions

Descriptions of Infineon CY14B256K-SP35XI provided by its distributors.

Obsolete 2005 TIMER REAL TIME CLOCK DUAL NVSRAM Memory -40C~85C TA 3.3V 256kb 60mA
NVRAM NVSRAM Parallel 256K-Bit 3.3V 48-Pin SSOP
2.7V~3.45V 256Kbit BSSOP-48 SRAM ROHS
256 Kbit (32K x 8) nvSRAM with Real Time Clock
Real Time Clock, 0 Timer(s), CMOS, PDSO48
IC NVSRAM 256K PARALLEL 48SSOP

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY14B256KSP35XI