Infineon CY14B101L-SP35XC

Obsolete 2005 DUAL Non-Volatile NVSRAM Memory 0C~70C TA 2.7V 1Mb 55mA
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY14B101L-SP35XC.

IHS

Datasheet21 pages17 years ago

Augswan

Future Electronics

Alternate Parts

Price @ 1000
$ 14.57
Stock
145,803
38,727
Authorized Distributors
0
1
Case/Package
SSOP
SSOP
Number of Pins
48
48
Memory Type
Non-Volatile, RAM, SRAM
Non-Volatile, RAM, SRAM
Density
1 Mb
1 Mb
Address Bus Width
-
-
Access Time
35 ns
35 ns
Frequency
-
-
Interface
Parallel
Parallel
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date2006-12-22
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date2010-05-10
LTD Date2010-11-08

Related Parts

R-PDSO-G48 Surface Mount Tube 128KX8 ic memory 35ns 7.505mm 1048576bit 2.7V
NVRAM NVSRAM Parallel 1M-Bit 3.3V 48-Pin SSOP
Obsolete 2007 DUAL Non-Volatile NVSRAM Memory -40C~85C TA 2.7V 1Mb 60mA

Descriptions

Descriptions of Infineon CY14B101L-SP35XC provided by its distributors.

Obsolete 2005 DUAL Non-Volatile NVSRAM Memory 0C~70C TA 2.7V 1Mb 55mA
NVRAM NVSRAM Parallel 1M-Bit 3.3V 48-Pin SSOP
Non-Volatile SRAM, 128KX8, 35ns, CMOS, PDSO48
IC NVSRAM 1MBIT PARALLEL 48SSOP

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY14B101LSP35XC