XP Power SR05S3V3

Module DC-DC 1-OUT 3.3V 0.5A 1.65W 3-Pin SIP Module
$ 7.28
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for XP Power SR05S3V3.

IHS

Datasheet1 page5 years ago

TME

element14 APAC

Inventory History

3 month trend:
-6.14%

CAD Models

Download XP Power SR05S3V3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2013-12-10
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Murata Power Solutions7803SRH-C
Module DC-DC 1-OUT 3.3V 0.5A 1.65W 3-Pin SIP
XP PowerSR05S1V8
Switching Regulator, 0.5A, 330kHz Switching Freq-Max, SIP3
Murata7803SR-C
7803SR Series 0.5 A Single Output 3.3V DC/DC Non Isolated Converter Power Supply
XP PowerSR05S6V5
Module DC-DC 1-OUT 6.5V 0.5A 3.25W 3-Pin SIP Module
XP PowerSR05S09
Linear Regulator Replacement DC DC Converter 1 Output 9V 500mA 11V - 34V Input
Murata Power SolutionsOKI-78SR-3.3/1.5-W36-C
OKI Series 5 W Single Output 3.3 V Non Isolated Through Hole DC/DC Converter

Descriptions

Descriptions of XP Power SR05S3V3 provided by its distributors.

Module DC-DC 1-OUT 3.3V 0.5A 1.65W 3-Pin SIP Module
XP Power DC-DC Converter, SR Series, 3.3V Out, 4.75-34V In, 1.65W
Switching Regulator, 0.5A, 330kHz Switching Freq-Max, SIP3
XP POWER - SR05S3V3 - SWITCHING REGULATOR, 3.3V, 0.5A O/P
DC-DC CONVERTER, SWITCHING REG, 0.5A
DC/DC CONV, ITE, 1 OUTPUTS, 1.65W;
SWITCHING REGULATOR, 3.3V, 0.5A O/P; DC / DC Converter Mounting: Through Hole; No. of Outputs: 1 Output; Output Power Max: 1.65W; Output Voltage Nom.: 3.3V; Output Current Max: 500mA; Input Voltage DC Min: 4.75V; Input Voltage
Outputs = 1 / Output Voltage V = 3.3 / Output Current mA = 500 / Input Voltage Min. V = 4.75 / Input Voltage Max. V = 34 / Output Type = Fixed / Rated Power W = 1.65 / Termination Type = PCB Pins / Mounting Type = Through Hole / Efficiency % = 77 / Ripple & Noise (V) mV = 60 / Protection Type = Short Circuit Protection / MTBF h = 4500000 / Length mm = 11.7 / Width mm = 7.5 / Height mm = 9.7

Manufacturer Aliases

XP Power has several brands around the world that distributors may use as alternate names. XP Power may also be known as the following names:

  • XP POWER LTD
  • XP POWER LIMITED
  • XP Powe
  • XP POWER INC
  • XP Power GmbH
  • EMCO HIGH VOLTAGE CORP
  • X-Powers