CTS Components CB3LV-3C-25M0000

HCMOS/TTL Output Clock Oscillator, 1.5MHz Min, 160MHz Max, 25MHz Nom, GREEN PACKAGE-4
$ 0.778
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for CTS Components CB3LV-3C-25M0000.

Factory Futures

Datasheet4 pages17 years ago

Master Electronics

Future Electronics

Inventory History

3 month trend:
-24.87%

CAD Models

Download CTS Components CB3LV-3C-25M0000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.778
$ 0.806
$ 0.806
Stock
75,574
133,223
133,223
Authorized Distributors
2
6
6
Frequency
25 MHz
25 MHz
25 MHz
Frequency Stability
50 ppm
50 ppm
50 ppm
Max Supply Current
40 mA
-
-
Operating Supply Voltage
3.3 V
3.3 V
3.3 V
Mount
Surface Mount
Surface Mount
Surface Mount

Related Parts

CTS ComponentsCB3LV-3I-25M0000
CB3LV Series 25 MHz 7 x 5 mm 3.3 V ±50 ppm SMT HCMOS/TTL Clock Oscillator
Oscillator XO 25MHz ±50ppm CMOS 60% 3.3V 4-Pin SMD T/R
CTS ComponentsCB3LV-3I-24M0000
CB3LV Series 24 MHz 7 x 5 mm 3.3 V ±50 ppm SMT HCMOS/TTL Clock Oscillator
CTS ComponentsCB3LV-3I-27M0000
SMD Crystal Oscillator 27MHz 3.3V 50pF 4-Pin CSMD T/R
Oscillator XO 24.576MHz ±50ppm CMOS 60% 3.3V 4-Pin SMD T/R
Oscillator XO 27MHz ±50ppm CMOS 60% 3.3V 4-Pin SMD T/R

Descriptions

Descriptions of CTS Components CB3LV-3C-25M0000 provided by its distributors.

HCMOS/TTL Output Clock Oscillator, 1.5MHz Min, 160MHz Max, 25MHz Nom, GREEN PACKAGE-4
CB3LV Series 25 MHz 7 x 5 mm 3.3 V ±50 ppm SMT HCMOS/TTL Clock Oscillator
Oscillator XO 25MHz ±50ppm 30pF HCMOS/TTL 55% 3.3V 4-Pin SMD T/R
XTAL OSC XO 25.0000MHZ HCMOS TTL
3.3V ¡À50ppm 25MHz 7mm*5mm*1.8mm
0025.000000 MHZ Hybrid Circuit

Manufacturer Aliases

CTS Components has several brands around the world that distributors may use as alternate names. CTS Components may also be known as the following names:

  • CTS
  • CTS CORPORATION
  • CTS CORP
  • CTS Electrocomponents
  • CTS-Frequency Controls
  • CTS Electronic Components
  • CTS Resistor Products
  • CTS Thermal Management Products
  • CTS Electronics
  • CTB
  • CTS Corporation Resistor/Electrocomponents
  • CTS Wireless Components Inc
  • CTS-Micro Division
  • CTS CORPORAT
  • CTS-Automotive Div
  • CTS ELECTROCOMPONENTS (VA)
  • CTS-FREQUENCY CONTROLS (VA)
  • cts electronic
  • CTS RESISTOR PRODUCTS (VA)
  • CTS SINGAPORE PTE LTD
  • CTS ELECTRONIC COMPONETS
  • cts resistor/electrocompo
  • CTS MICROELECT
  • CTS Corporation Resistor
  • CTS ELECTRO COMPONE

Part Number Aliases

This part may be known by these alternate part numbers:

  • CB3-LV-3C-25M0000
  • CB3LV-3C- 25M0000
  • CB3LV-3C25M0000
  • CB3LV3C 25M0000
  • CB3LV3C-25M0000
  • CB3LV3C25M0000