TXC 7C-25.000MBB-T

Oscillator XO 25MHz ±50ppm CMOS 60% 3.3V 4-Pin SMD T/R
$ 1.14
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TXC 7C-25.000MBB-T.

IHS

Datasheet1 page10 years ago

TXC SCT

Farnell

CAD Models

Download TXC 7C-25.000MBB-T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Oscillator XO 27MHz ±50ppm CMOS 60% 3.3V 4-Pin SMD T/R
Oscillator XO 24.576MHz ±50ppm CMOS 60% 3.3V 4-Pin SMD T/R
CTS Components357LB3I027M0000
357 Series 27 MHz 7 x 5 mm 3.3 V ±50 ppm Voltage Controlled Crystal Oscillator
Oscillator XO 26MHz ±50ppm CMOS 60% 3.3V 4-Pin SMD T/R
CTS Components357LB3C024M5760
Controlled Oscillator 24.576MHz VCXO 6-Pin SMD T/R
Oscillator MEMS 25MHz ±50ppm (Stability) 15pF LVCMOS 55% 2.5V/3.3V 6-Pin VDFN SMD Tube

Descriptions

Descriptions of TXC 7C-25.000MBB-T provided by its distributors.

Oscillator XO 25MHz ±50ppm CMOS 60% 3.3V 4-Pin SMD T/R
OSCILLATOR, CXO, 25MHZ, SMD; FREQUENCY:2
CMOS Output Clock Oscillator, 25MHz Nom
XTAL OSC XO 25.0000MHZ CMOS SMD
Oscillator, 25Mhz, 5 X 3.2Mm, Cmos; Rango De Producto:Serie 7C; Frecuencia Nom.:25Mhz; Estabilidad De Frecuencia +/-:50Ppm; Tensión De Alimentación Nom.:3.3V; Encapsulado Del Oscilador:Smd, 5Mm X 3.2Mm; Capacidad De Carga:30Pf |Txc 7C-25.000MBB-T
OSC, 25.000MHZ, 3.3V, SMD, 5.0X3.2; Frequency:25MHz; Frequency Stability:± 50ppm; Supply Voltage:3.3V; Operating Temperature Range:-10°C to +70°C; Load Capacitance:30pF; Oscillator Mounting:SMD; No. of Pins:4; SVHC:No SVHC (19-Dec-2011); Resonator Case:SMD; Series:7C; Type:CXO

Manufacturer Aliases

TXC has several brands around the world that distributors may use as alternate names. TXC may also be known as the following names:

  • TXC CORPORATION
  • TXC CORP
  • TXC TECHNOLOGY INC
  • TXC CORPORATION (VA)
  • TXC CORPORAT
  • TXC (MC)
  • TXC Stock
  • TXC CORPOR
  • TXC(NINGBO)CORPORATION
  • TXC CORPORATION (Strategic)
  • TXC CORPORATION - USA
  • HARMONY