TXC 7C-24.576MBB-T

Oscillator XO 24.576MHz ±50ppm CMOS 60% 3.3V 4-Pin SMD T/R
$ 1.14
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TXC 7C-24.576MBB-T.

IHS

Datasheet1 page10 years ago

TXC SCT

Farnell

CAD Models

Download TXC 7C-24.576MBB-T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Introduction Date2015-07-09
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

5.0X3.2 Cmos Quartz Oscillator/Ceramic, 3.3V, +/-50Ppm (-40 To 85C) |Txc 7C-25.000MBE-T
5.0X3.2 Cmos Quartz Oscillator/Ceramic, 3.3V, +/-50Ppm (-40 To 85C) |Txc 7C-24.000MBE-T
27 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Oscillator MEMS 27MHz ±50ppm (Stability) 15pF LVCMOS 55% 2.5V/3.3V 6-Pin VDFN SMD Tube
Oscillator MEMS 25MHz ±50ppm (Stability) 15pF LVCMOS 55% 2.5V/3.3V 6-Pin VDFN SMD Tube
Oscillator MEMS 26.6MHz ±50ppm (Stability) 15pF LVCMOS 55% 2.5V/3.3V 6-Pin VDFN SMD Tube

Descriptions

Descriptions of TXC 7C-24.576MBB-T provided by its distributors.

Oscillator XO 24.576MHz ±50ppm CMOS 60% 3.3V 4-Pin SMD T/R
CMOS Output Clock Oscillator, 24.576MHz Nom
OSCILLATOR, CXO, 24.576MHZ, SMD; FREQUEN
XTAL OSC XO 24.5760MHZ CMOS SMD
Oscillator, 24.576Mhz, 5 X 3.2Mm, Cmos; Rango De Producto:Serie 7C; Frecuencia Nom.:24.576Mhz; Estabilidad De Frecuencia +/-:50Ppm; Tensión De Alimentación Nom.:3.3V; Encapsulado Del Oscilador:Smd, 5Mm X 3.2Mm; Frecuencia:24.576Mhz |Txc 7C-24.576MBB-T
OSC, 24.576MHZ, 3.3V, SMD, 5.0X3.2; Frequency:24.576MHz; Frequency Stability:± 50ppm; Supply Voltage:3.3V; Operating Temperature Range:-10°C to +70°C; Load Capacitance:30pF; Oscillator Mounting:SMD; No. of Pins:4; SVHC:No SVHC (19-Dec-2011); Resonator Case:SMD; Series:7C; Type:CXO

Manufacturer Aliases

TXC has several brands around the world that distributors may use as alternate names. TXC may also be known as the following names:

  • TXC CORPORATION
  • TXC CORP
  • TXC TECHNOLOGY INC
  • TXC CORPORATION (VA)
  • TXC CORPORAT
  • TXC (MC)
  • TXC Stock
  • TXC CORPOR
  • TXC(NINGBO)CORPORATION
  • TXC CORPORATION (Strategic)
  • TXC CORPORATION - USA
  • HARMONY

Part Number Aliases

This part may be known by these alternate part numbers:

  • 7C-24.576MBB-T.