CTS Components CB3LV-3C-125M0000

SMD Crystal Oscillator 672.25MHz 3.3V 6-Pin CSMD T/R
$ 1.95
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for CTS Components CB3LV-3C-125M0000.

Electro Sonic

Datasheet6 pages6 years ago

_legacy Avnet

Inventory History

3 month trend:
-35.21%

CAD Models

Download CTS Components CB3LV-3C-125M0000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.95
$ 2.38
$ 2.38
Stock
23,199
49,474
49,474
Authorized Distributors
5
5
5
Frequency
125 MHz
125 MHz
125 MHz
Frequency Tolerance
-
0.005 %
0.005 %
Frequency Stability
50 ppm
50 ppm
50 ppm
Load Capacitance
15 pF
15 pF
15 pF
ESR (Equivalent Series Resistance)
-
-
-
Mount
Surface Mount
Surface Mount
Surface Mount

Supply Chain

Country of OriginMainland China, South Korea, Taiwan
Introduction Date2008-10-29
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

CTS ComponentsCB3LV-3I-125M0000
CB3LV Series 125 MHz 7 x 5 mm 3.3 V ±50 ppm SMT HCMOS/TTL Clock Oscillator
ASV Series 125 MHz 7 x 5.08 mm 3.3 V ±50 ppm SMT Crystal Clock Oscillator
Silicon Lab511ABA125M000BAG
Differential/single-ended; single frequency XO; OE pin 1; 0.1-250 MHz
CTS ComponentsCB3LV-3I-133M3300
Oscillator XO 133.33MHz ±50ppm 15pF HCMOS/TTL 55% 3.3V 4-Pin SMD T/R
Oscillator XO 133.333MHz ±50ppm 15pF HCMOS 60% 3.3V 4-Pin SMD T/R
Oscillator MEMS 125MHz ±50ppm (Stability) LVPECL 52% 2.5V/3.3V 6-Pin VDFN SMD Tube

Descriptions

Descriptions of CTS Components CB3LV-3C-125M0000 provided by its distributors.

SMD Crystal Oscillator 672.25MHz 3.3V 6-Pin CSMD T/R
Oscillator XO 125MHz ±50ppm 15pF HCMOS/TTL 55% 3.3V 4-Pin SMD T/R
HCMOS/TTL Output Clock Oscillator, 125MHz Nom
XTAL OSC XO 125.0000MHZ HCMOS

Manufacturer Aliases

CTS Components has several brands around the world that distributors may use as alternate names. CTS Components may also be known as the following names:

  • CTS
  • CTS CORPORATION
  • CTS CORP
  • CTS Electrocomponents
  • CTS-Frequency Controls
  • CTS Electronic Components
  • CTS Resistor Products
  • CTS Thermal Management Products
  • CTS Electronics
  • CTB
  • CTS Corporation Resistor/Electrocomponents
  • CTS Wireless Components Inc
  • CTS-Micro Division
  • CTS CORPORAT
  • CTS-Automotive Div
  • CTS ELECTROCOMPONENTS (VA)
  • CTS-FREQUENCY CONTROLS (VA)
  • cts electronic
  • CTS RESISTOR PRODUCTS (VA)
  • CTS SINGAPORE PTE LTD
  • CTS ELECTRONIC COMPONETS
  • cts resistor/electrocompo
  • CTS MICROELECT
  • CTS Corporation Resistor
  • CTS ELECTRO COMPONE

Part Number Aliases

This part may be known by these alternate part numbers:

  • CB3LV3C125M0000